MCXA3 Family MCXA356 Series Microcontrollers ARM Microcontrollers :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=MCXA3 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
IC Case / Package
(3)
Interfaces
(3)
RAM Memory Size
(3)
ADC Resolution
(3)
Supply Voltage Min
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩7,285 10+₩5,616 25+₩5,122 50+₩4,922 100+₩4,720 가격 더 알아보기 | MCXA3 Family MCXA356 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 1MB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 256KB | 38Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA356 | ||||||
Each | 1+₩9,157 10+₩7,059 25+₩6,438 50+₩6,187 100+₩5,932 가격 더 알아보기 | MCXA3 Family MCXA356 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART | 256KB | 82Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA356 | ||||||
Each | 1+₩7,892 10+₩6,084 25+₩5,548 50+₩5,331 100+₩5,112 가격 더 알아보기 | MCXA3 Family MCXA356 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 1MB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 256KB | 64Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA356 | ||||||