PIC32 Family PIC32CM GC00 Series Microcontrollers ARM Microcontrollers :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
Product Range
=PIC32 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(5)
Data Bus Width
(5)
Operating Frequency Max
(5)
Program Memory Size
(5)
No. of Pins
(2)
(2)
(1)
IC Case / Package
(4)
(1)
No. of I/O's
(2)
(1)
(2)
Interfaces
(5)
RAM Memory Size
(5)
포장
(4)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,795 25+₩3,720 100+₩3,644 250+₩3,568 | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 48Pins | TQFP | 36I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GC00 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩5,070 25+₩4,722 100+₩4,484 1000+₩4,222 | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 100Pins | TQFP | 80I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GC00 | ||||||
Each | 1+₩3,849 25+₩3,773 100+₩3,696 416+₩3,619 | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 48Pins | WFVQFN-EP | 36I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GC00 | ||||||
Each | 1+₩4,639 25+₩4,547 100+₩4,454 | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 100Pins | TQFP | 80I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GC00 | ||||||
Each | 1+₩3,942 25+₩3,864 100+₩3,785 160+₩3,706 | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 64Pins | TQFP | 50I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GC00 | ||||||