PIC32 Family PIC32CM SG00 Series Microcontrollers ARM Microcontrollers :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Product Range
=PIC32 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(10)
Data Bus Width
(10)
Operating Frequency Max
(4)
(6)
Program Memory Size
(10)
No. of Pins
(1)
(4)
(5)
IC Case / Package
(5)
(5)
No. of I/O's
(4)
(5)
(1)
Interfaces
(7)
(1)
RAM Memory Size
(10)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,540 25+₩3,297 100+₩3,131 520+₩2,948 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 64Pins | WFVQFN-EP | 50I/O's | CAN FD, I2C, IrDA, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM SG00 | - | ||||||
Each | 1+₩3,221 25+₩2,999 100+₩2,848 500+₩2,682 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 48Pins | TQFP | 36I/O's | CAN FD, I2C, IrDA, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM SG00 | AEC-Q100 | ||||||
Each | 1+₩2,947 25+₩2,744 100+₩2,606 500+₩2,454 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 48Pins | TQFP | 36I/O's | CAN FD, I2C, IrDA, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM SG00 | - | ||||||
Each | 1+₩3,014 25+₩2,807 100+₩2,666 416+₩2,510 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 48Pins | WFVQFN-EP | 36I/O's | CAN FD, I2C, IrDA, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM SG00 | - | ||||||
Each | 1+₩3,312 25+₩3,084 100+₩2,929 416+₩2,758 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 48Pins | WFVQFN-EP | 36I/O's | CAN FD, I2C, IrDA, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM SG00 | AEC-Q100 | ||||||
5135325 | Each | 1+₩3,221 25+₩2,999 100+₩2,848 160+₩2,682 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 64Pins | TQFP | 50I/O's | - | 128KB | 12Channels | 12Bit | 1.71V | 3.66V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM SG00 | - | |||||
Each | 1+₩3,790 25+₩3,530 100+₩3,352 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 100Pins | TQFP | 80I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM SG00 | - | ||||||
Each | 1+₩3,882 25+₩3,615 100+₩3,433 520+₩3,232 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 64Pins | WFVQFN-EP | 50I/O's | CAN FD, I2C, IrDA, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM SG00 | AEC-Q100 | ||||||
Each | 1+₩3,540 25+₩3,297 100+₩3,131 480+₩2,948 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 64Pins | TQFP | 50I/O's | CAN FD, I2C, IrDA, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM SG00 | AEC-Q100 | ||||||
5135324 | Each | 1+₩4,727 25+₩4,402 100+₩4,180 260+₩3,936 | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 64Pins | WFVQFN-EP | 50I/O's | - | 128KB | 12Channels | 12Bit | 1.71V | 3.66V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GC00 | - | |||||