PIC32 Family PIC32CX-BZ2 Series Microcontrollers ARM Microcontrollers :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=PIC32 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(2)
(2)
Data Bus Width
(4)
Operating Frequency Max
(4)
Program Memory Size
(2)
(2)
No. of Pins
(2)
(2)
IC Case / Package
(4)
No. of I/O's
(2)
(2)
Interfaces
(4)
RAM Memory Size
(4)
포장
(2)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,998 25+₩3,599 100+₩3,385 416+₩3,145 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 64MHz | 1.024MB | 48Pins | VQFN-EP | 27I/O's | I2C, LIN, SPI, USART | 128KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CX-BZ2 | AEC-Q100 | ||||||
Each | 1+₩3,998 25+₩3,599 100+₩3,385 416+₩3,145 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 64MHz | 1.024MB | 48Pins | VQFN-EP | 27I/O's | I2C, LIN, SPI, USART | 128KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CX-BZ2 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩3,706 25+₩3,335 100+₩3,138 3300+₩2,915 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 1MB | 32Pins | VQFN-EP | 16I/O's | I2C, LIN, SPI, USART | 128KB | 6Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CX-BZ2 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩3,706 25+₩3,335 100+₩3,138 3300+₩2,915 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 1MB | 32Pins | VQFN-EP | 16I/O's | I2C, LIN, SPI, USART | 128KB | 6Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CX-BZ2 | AEC-Q100 | ||||||