S32K3 Family S32K344 Series Microcontrollers ARM Microcontrollers :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=S32K3 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(2)
(1)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
No. of Pins
(2)
(1)
IC Case / Package
(1)
(1)
(1)
No. of I/O's
(2)
(1)
Interfaces
(1)
(1)
(1)
RAM Memory Size
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩33,099 10+₩26,291 25+₩24,510 50+₩24,153 100+₩23,796 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+₩32,019 10+₩25,189 25+₩23,668 50+₩22,990 100+₩22,191 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 172Pins | MaxQFP | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+₩32,014 10+₩25,596 25+₩25,090 50+₩23,027 100+₩22,231 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||