S32M2 Family S32M27x Series Microcontrollers ARM Microcontrollers :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=S32M2 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
No. of Pins
(4)
IC Case / Package
(4)
No. of I/O's
(3)
(1)
Interfaces
(2)
(2)
RAM Memory Size
(4)
포장
(2)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4838941 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩29,453 10+₩23,501 25+₩22,308 50+₩21,115 100+₩20,377 | S32M2 Family S32M27x Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 64Pins | LQFP-EP | 18I/O's | CAN, LIN, LPI2C, LPSPI, LPUART | 128KB | 24Channels | 15Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S32M2 | S32M27x | AEC-Q100 | |||||
Each | 1+₩27,645 10+₩24,317 25+₩22,121 50+₩21,196 100+₩20,271 | S32M2 Family S32M27x Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 64Pins | LQFP-EP | 20I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 24Channels | 15Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S32M2 | S32M27x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩29,453 10+₩23,501 25+₩22,308 50+₩21,115 100+₩20,377 | S32M2 Family S32M27x Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 64Pins | LQFP-EP | 18I/O's | CAN, LIN, LPI2C, LPSPI, LPUART | 128KB | 24Channels | 15Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S32M2 | S32M27x | AEC-Q100 | ||||||
Each | 1+₩28,639 10+₩22,849 25+₩20,533 50+₩20,529 100+₩19,401 | S32M2 Family S32M27x Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 64Pins | LQFP-EP | 18I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 24Channels | 15Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S32M2 | S32M27x | AEC-Q100 | ||||||