SAM 32 Family AT91SAM7SE Series Microcontrollers ARM Microcontrollers :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=SAM 32 F...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(1)
(2)
Program Memory Size
(2)
(1)
No. of Pins
(2)
(1)
IC Case / Package
(1)
(2)
No. of I/O's
(3)
Interfaces
(1)
(1)
(1)
RAM Memory Size
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩23,240 25+₩21,320 100+₩19,399 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 128Pins | LQFP | 88I/O's | Serial, SPI, UART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7SE | ||||||
Each | 1+₩20,478 25+₩18,614 100+₩17,848 184+₩17,082 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 144Pins | LFBGA | 88I/O's | I2C, SPI, SSC, UART, USART, USB | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7SE | ||||||
Each | 1+₩14,958 25+₩13,812 | SAM 32 Family AT91SAM7SE Series Microcontrollers | ARM7TDMI | 32 bit | 48MHz | 256KB | 128Pins | LQFP | 88I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7SE | ||||||