SAM9 Family AT91SAM92 Series Microcontrollers ARM Microcontrollers :
4개 제품을 찾았습니다.SAM9 Family AT91SAM92 Series Microcontrollers ARM Microcontrollers
The ARM-based SAM9260 running up to 210 MHz embeds Full Speed USB host and device interfaces, a 10/100 Ethernet MAC and an image sensor interface, as well as standard peripherals such as a Multimedia Card Interface (MCI). The external bus interface features controllers for SDRAM and static memories including NAND flash and CompactFlash.
- USB Device and USB Host with dedicated On-Chip Transceiver
- RAM: Upto 4KB
- Selectable 32.768 kHz Low-Power and 3?20 MHz Main Oscillator
- 4- Channel 10-Bit ADC
- ̶ITU-R BT. 601/656 Image Sensor Interface (ISI)
- Advanced Interrupt Controller (AIC)
- Two Master/Slave Serial Peripheral Interfaces (SPI)
- Three 32-bit Parallel Input/Output Controllers
- 90 MHz six 32-bit layer AHB Bus Matrix
- Applications: Audio And Telecom Applications
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=SAM9 Fam...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(1)
(2)
Program Memory Size
(3)
No. of Pins
(1)
(2)
(1)
IC Case / Package
(1)
(1)
(1)
(1)
No. of I/O's
(1)
(3)
Interfaces
(1)
(3)
RAM Memory Size
(3)
포장
(3)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩19,965 25+₩16,420 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩20,596 25+₩17,443 100+₩17,238 500+₩16,923 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 32KB | 217Pins | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | ||||||
Each | 1+₩19,965 25+₩18,153 100+₩16,420 126+₩16,092 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 217Pins | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | ||||||
Each | 1+₩30,736 25+₩28,733 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | - | - | 324Pins | TFBGA | 160I/O's | CAN, I2C, SPI, UART, USART, USB | - | - | - | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | ||||||