STM32 Family STM32C0 Series Microcontrollers ARM Microcontrollers:
71개 제품을 찾았습니다.Find a huge range of STM32 Family STM32C0 Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,948 10+ ₩1,670 50+ ₩1,623 100+ ₩1,576 250+ ₩1,528 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | UFQFPN-EP | 30I/O's | I2C, I2S, SPI, USART | 12KB | 18Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,947 10+ ₩2,252 50+ ₩2,128 100+ ₩2,025 250+ ₩1,899 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | LQFP | 30I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 18Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,344 10+ ₩1,519 50+ ₩1,426 100+ ₩1,333 250+ ₩1,230 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 28Pins | UFQFPN | 26I/O's | I2C, SPI, USART | 12KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,235 10+ ₩1,449 50+ ₩1,360 100+ ₩1,271 250+ ₩1,173 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 28Pins | UFQFPN | 26I/O's | I2C, SPI, USART | 12KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,087 10+ ₩2,359 50+ ₩2,229 100+ ₩2,121 250+ ₩1,989 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 45I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,087 10+ ₩2,359 50+ ₩2,229 100+ ₩2,121 250+ ₩1,989 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | LQFP | 30I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 36KB | 18Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,470 10+ ₩2,248 50+ ₩2,111 100+ ₩1,973 250+ ₩1,820 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 36KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,469 10+ ₩1,412 50+ ₩1,162 100+ ₩1,107 250+ ₩1,052 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, USART | 12KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,408 10+ ₩1,561 50+ ₩1,465 100+ ₩1,369 250+ ₩1,263 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN-EP | 45I/O's | I2C, SPI, USART | 12KB | 23Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,330 10+ ₩1,510 50+ ₩1,418 100+ ₩1,325 250+ ₩1,222 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 32Pins | LQFP | 30I/O's | I2C, SPI, USART | 12KB | 20Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,438 10+ ₩2,627 50+ ₩2,483 100+ ₩2,362 250+ ₩2,216 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN-EP | 45I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,018 10+ ₩2,307 50+ ₩2,180 100+ ₩2,074 250+ ₩1,945 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,179 10+ ₩1,448 50+ ₩1,368 100+ ₩1,287 250+ ₩1,165 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | UFQFPN-EP | 29I/O's | I2C, I2S, SPI, USART, USB | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,544 10+ ₩2,297 50+ ₩2,157 100+ ₩2,015 250+ ₩1,859 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 45I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 36KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,054 10+ ₩1,366 50+ ₩1,290 100+ ₩1,214 250+ ₩1,099 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | UFQFPN-EP | 30I/O's | I2C, I2S, SPI, USART, USB | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,364 10+ ₩1,532 50+ ₩1,439 100+ ₩1,344 250+ ₩1,240 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 32Pins | LQFP | 30I/O's | I2C, SPI, USART | 12KB | 20Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,291 10+ ₩1,527 50+ ₩1,443 100+ ₩1,358 250+ ₩1,278 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | I2C, I2S, SPI, USART, USB | 24KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,789 10+ ₩2,896 50+ ₩2,736 100+ ₩2,604 250+ ₩2,442 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | UFBGA | 61I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 23Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,426 10+ ₩1,613 50+ ₩1,523 100+ ₩1,433 250+ ₩1,336 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 24Pins | WLCSP | 22I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 36KB | 17Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,429 10+ ₩1,619 50+ ₩1,530 100+ ₩1,440 250+ ₩1,355 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 45I/O's | I2C, I2S, SPI, USART, USB | 24KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,298 10+ ₩2,520 50+ ₩2,382 100+ ₩2,266 250+ ₩2,126 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | LQFP | 30I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 18Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,438 10+ ₩2,627 50+ ₩2,483 100+ ₩2,362 250+ ₩2,216 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 61I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 23Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩959 10+ ₩610 100+ ₩490 500+ ₩474 1000+ ₩436 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 8Pins | NSOIC | 6I/O's | I2C, I2S, SPI, USART | 6KB | 7Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩3,181 10+ ₩1,816 50+ ₩1,763 100+ ₩1,710 250+ ₩1,656 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 48Pins | LQFP | 45I/O's | I2C, I2S, SPI, USART | 12KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ ₩2,581 10+ ₩1,673 50+ ₩1,571 100+ ₩1,468 250+ ₩1,354 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN-EP | 45I/O's | I2C, SPI, USART | 12KB | 23Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 |