STM32 Family STM32WBA2x Series Microcontrollers ARM Microcontrollers :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
Product Range
=STM32 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(7)
Data Bus Width
(7)
Operating Frequency Max
(7)
Program Memory Size
(7)
No. of Pins
(2)
(1)
(4)
IC Case / Package
(6)
(1)
No. of I/O's
(1)
(2)
(2)
(2)
Interfaces
(2)
(4)
(1)
RAM Memory Size
(7)
포장
(6)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩6,071 5+₩4,532 | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SAI, SPI, USART | 96KB | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA2x | ||||||
Each | 1+₩6,261 5+₩4,674 | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 26I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA2x | ||||||
Each | 1+₩8,400 10+₩5,784 25+₩5,390 50+₩5,059 100+₩4,728 가격 더 알아보기 | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SAI, SPI, USART | 96KB | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA2x | ||||||
Each | 1+₩5,598 5+₩4,180 | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 64MHz | 512KB | 32Pins | UFQFPN-EP | 20I/O's | I2C, LPUART, SAI, SPI, USART | 96KB | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA2x | ||||||
Each | 1+₩4,602 10+₩3,722 25+₩3,556 50+₩3,418 100+₩3,281 가격 더 알아보기 | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 64MHz | 512KB | 32Pins | UFQFPN-EP | 20I/O's | I2C, LPUART, SAI, SPI, USART | 96KB | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA2x | ||||||
Each | 1+₩5,405 10+₩4,371 25+₩4,177 50+₩4,015 100+₩3,853 가격 더 알아보기 | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 26I/O's | I2C, LPUART, QSPI, SAI, SPI, USART, USB | 96KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA2x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩4,758 10+₩3,847 25+₩3,676 50+₩3,534 100+₩3,391 가격 더 알아보기 | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 64MHz | 512KB | 37Pins | WLCSP | 15I/O's | I2C, LPUART, QSPI, SAI, SPI, USART, USB | 96KB | 3Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA2x | ||||||