STM32 Family STM32WBA5x Series Microcontrollers ARM Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=STM32 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(6)
Interfaces
(6)
ADC Resolution
(6)
Supply Voltage Min
(6)
Supply Voltage Max
(6)
Operating Temperature Min
(6)
IC Mounting
(6)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩11,266 5+₩8,411 | STM32 Family STM32WBA5x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN-EP | 31I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA5x | ||||||
Each | 1+₩9,391 5+₩7,011 | STM32 Family STM32WBA5x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 512KB | 48Pins | UFQFPN-EP | 31I/O's | I2C, LPUART, SAI, SPI, USART | 96KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA5x | ||||||
Each | 1+₩11,266 5+₩8,411 | STM32 Family STM32WBA5x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN-EP | 35I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA5x | ||||||
Each | 1+₩10,555 5+₩7,880 | STM32 Family STM32WBA5x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN-EP | 35I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA5x | ||||||
Each | 1+₩10,759 5+₩8,032 | STM32 Family STM32WBA5x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 32Pins | UFQFPN-EP | 20I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA5x | ||||||
Each | 1+₩11,774 5+₩8,790 | STM32 Family STM32WBA5x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 59Pins | UFBGA | 35I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WBA5x | ||||||