STM32 Mainstream Family STM32C5 Series Microcontrollers ARM Microcontrollers :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Product Range
=STM32 Ma...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(10)
Data Bus Width
(10)
Operating Frequency Max
(10)
Program Memory Size
(2)
(8)
No. of Pins
(1)
(1)
(2)
(2)
(2)
(1)
(1)
IC Case / Package
(6)
(1)
(3)
No. of I/O's
(1)
(2)
(1)
(1)
(2)
(1)
(1)
(1)
Interfaces
(4)
(6)
RAM Memory Size
(2)
(8)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4913018 | Each | 1+₩6,223 10+₩4,415 25+₩4,113 50+₩3,967 100+₩3,827 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 1MB | 100Pins | LQFP | 86I/O's | Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 256KB | 28Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4913016 | Each | 1+₩5,075 10+₩3,832 25+₩3,546 50+₩3,425 100+₩3,303 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 1MB | 64Pins | LQFP | 52I/O's | Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4913020 | Each | 1+₩4,519 10+₩3,561 25+₩3,348 50+₩3,230 100+₩3,111 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 1MB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4913021 | Each | 1+₩5,459 10+₩3,873 25+₩3,608 50+₩3,481 100+₩3,357 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 1MB | 48Pins | UFQFPN-EP | 38I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4913017 | Each | 1+₩5,052 10+₩3,981 25+₩3,743 50+₩3,611 100+₩3,479 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 1MB | 80Pins | LQFP | 66I/O's | Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4913015 | Each | 1+₩7,414 10+₩4,895 25+₩4,463 50+₩4,132 100+₩3,801 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 1MB | 48Pins | LQFP | 38I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4927670 | Each | 1+₩5,147 10+₩3,127 50+₩2,964 100+₩2,797 250+₩2,668 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 20Pins | UFQFPN-EP | 14I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 64KB | 6Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4913022 | Each | 1+₩3,425 10+₩2,334 50+₩2,303 100+₩2,188 250+₩2,071 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 20Pins | TSSOP | 14I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 64KB | 6Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4913014 | Each | 1+₩5,327 10+₩3,780 25+₩3,521 50+₩3,397 100+₩3,276 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 1MB | 32Pins | LQFP | 25I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 256KB | 9Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
4913019 | Each | 1+₩7,744 10+₩5,494 25+₩5,118 50+₩4,937 100+₩4,762 가격 더 알아보기 | STM32 Mainstream Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 1MB | 144Pins | LQFP | 118I/O's | Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 256KB | 28Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||