0
0 개 품목₩0

ARM Microcontrollers :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3129763

RoHS

Each
1+₩22,135
10+₩17,092
25+₩16,840
50+₩16,588
100+₩16,335
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
1.5MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2850983

RoHS

Each
1+₩17,158
10+₩16,763
25+₩16,368
50+₩13,578
100+₩13,474
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
1.5MB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129614

RoHS

Each
1+₩17,871
10+₩13,979
25+₩13,865
50+₩13,751
100+₩13,637
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
1.5MB
48Pins
UFQFPN
36I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365383

RoHS

Each
1+₩20,206
10+₩16,346
25+₩15,259
50+₩14,619
100+₩13,979
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
1.5MB
144Pins
UFBGA
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365370

RoHS

Each
1+₩19,508
10+₩15,470
25+₩14,693
50+₩14,689
100+₩14,685
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
1.5MB
64Pins
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2850982

RoHS

Each
1+₩13,336
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
1.5MB
64Pins
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3775924

RoHS

Each
1+₩32,983
10+₩26,319
25+₩23,399
50+₩23,011
100+₩22,622
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
1.5MB
144Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
276KB
32Channels
12Bit
3.13V
3.6V
-40°C
125°C
Surface Mount
XMC4000
XMC47xx
3933071

RoHS

Each
1+₩20,870
10+₩16,963
25+₩16,184
50+₩15,114
100+₩14,044
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
1.5MB
48Pins
UFQFPN
36I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3933073

RoHS

Each
1+₩21,421
10+₩16,865
25+₩16,696
50+₩16,527
100+₩16,358
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
1.5MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365342

RoHS

Each
1+₩23,903
10+₩18,875
25+₩17,611
50+₩16,922
100+₩16,233
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
1.5MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
3933072

RoHS

Each
1+₩19,817
10+₩14,530
25+₩13,476
50+₩13,136
100+₩12,795
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
1.5MB
100Pins
LQFP
81I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3520052

RoHS

Each
1+₩29,920
10+₩24,909
25+₩22,855
50+₩21,747
100+₩20,720
RE Family RE0 Series RE01 1500KB Group Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
1.5MB
100Pins
LFQFP
66I/O's
I2C, SPI, UART, USB
256KB
12Channels
14Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
RE
RE0
12개 품목 1-12개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account