0
0 개 품목₩0

ARM Microcontrollers :

647개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2985190

RoHS

Each
1+₩10,034
10+₩7,719
25+₩6,795
50+₩5,774
100+₩5,397
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
128KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
L Series
-
1606327

RoHS

Each
1+₩14,519
10+₩10,885
25+₩10,380
50+₩9,696
100+₩9,011
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1737133

RoHS

Each
1+₩6,385
10+₩5,944
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1447641

RoHS

Each
1+₩11,547
10+₩9,713
25+₩8,947
50+₩7,895
100+₩7,737
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
1524639

RoHS

Each
1+₩31,518
10+₩25,275
25+₩22,663
50+₩21,620
100+₩20,576
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
-
60MHz
128KB
64Pins
LQFP
45I/O's
SPI, UART
16KB
28Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
-
2980900

RoHS

Each
1+₩6,177
10+₩3,959
25+₩3,926
50+₩3,503
100+₩3,474
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
48Pins
LQFP
44I/O's
I2C, I2S, SPI, UART, USART
32KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2750638

RoHS

Each
1+₩5,925
10+₩4,760
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
128KB
100Pins
LQFP
87I/O's
CAN, I2C, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2980907

RoHS

Each
1+₩7,112
10+₩4,305
25+₩4,275
50+₩3,820
100+₩3,792
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
64Pins
LQFP
60I/O's
I2C, I2S, SPI, UART, USART
36KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
1899015

RoHS

Each
1+₩10,796
10+₩9,213
25+₩8,120
50+₩7,159
100+₩7,010
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
32bit
72MHz
128KB
36Pins
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2980925

RoHS

Each
1+₩4,323
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
128KB
64Pins
LQFP
52I/O's
I2C, SPI, UART, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3132410

RoHS

Each
1+₩11,761
10+₩8,422
25+₩7,701
50+₩6,732
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
128KB
100Pins
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3129620

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩9,537
50+₩9,003
100+₩8,469
500+₩6,919
1000+₩6,544
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3129669

RoHS

Each
1+₩6,450
10+₩4,232
25+₩4,197
50+₩3,545
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
128KB
32Pins
UFQFPN
25I/O's
I2C, I2S, SPI, UART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3365397

RoHS

Each
1+₩6,550
10+₩4,953
25+₩4,305
50+₩3,870
100+₩3,864
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
128KB
32Pins
LQFP
25I/O's
I2C, I2S, SPI, LPUART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3132413

RoHS

Each
1+₩9,444
10+₩7,112
25+₩6,392
50+₩5,232
100+₩5,031
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
128KB
32Pins
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3365403

RoHS

Each
1+₩7,587
10+₩5,701
25+₩5,039
50+₩4,217
100+₩4,169
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
128KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, USART
36KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
-
3132645

RoHS

Each
1+₩5,106
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
128KB
100Pins
LQFP
84I/O's
I2C, I2S, SPI, UART, USART, USB
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
1838512

RoHS

Each
1+₩4,735
10+₩3,956
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
24MHz
128KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
8KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3365472

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,292
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
3370165

RoHS

Each
1+₩8,189
10+₩6,263
25+₩5,496
50+₩5,492
100+₩5,468
가격 더 알아보기
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
72MHz
128KB
64Pins
LQFP
58I/O's
I2C, I2S, SPI, UART
16KB
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
3933170

RoHS

Each
1+₩8,249
10+₩6,291
25+₩6,209
50+₩5,208
100+₩5,189
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L4
-
3933102

RoHS

Each
1+₩5,482
10+₩4,129
25+₩4,062
50+₩3,995
100+₩3,928
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, UART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2306525

RoHS

Each
1+₩20,326
10+₩16,032
25+₩13,836
50+₩13,807
100+₩13,778
가격 더 알아보기
PSOC 5 Family CY8C52xx Series Microcontrollers
ARM Cortex-M3
32 bit
-
67MHz
128KB
100Pins
TQFP
62I/O's
I2C, SPI, UART, USB
32KB
8Channels
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5
CY8C52xx
-
2450229

RoHS

Each
1+₩8,134
10+₩6,352
25+₩5,979
50+₩5,772
100+₩5,565
가격 더 알아보기
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
128KB
32Pins
QFN
26I/O's
I2C, SPI, UART
16KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K0x
-
2841101

RoHS

Each
1+₩9,615
10+₩7,370
25+₩6,486
50+₩6,472
100+₩6,046
가격 더 알아보기
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
128KB
44Pins
LQFP
38I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
647개 품목 1-25개
26 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account