0
0 개 품목₩0

ARM Microcontrollers :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2333317

RoHS

Each
1+₩8,202
10+₩7,756
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
100Pins
LQFP
82I/O's
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2850974

RoHS

Each
1+₩8,139
10+₩7,189
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
384KB
64Pins
LQFP
51I/O's
CAN, I2C, I2S, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
3129692

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩14,292
10+₩10,306
50+₩9,424
200+₩9,156
500+₩8,973
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
64Pins
LQFP
51I/O's
I2C, I2S, SPI, UART, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
1624144

RoHS

Each
1+₩21,504
10+₩16,899
25+₩14,879
50+₩14,819
100+₩14,758
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
32bit
72MHz
384KB
144Pins
LQFP
112I/O's
CAN, I2C, SPI, USART, USB
48KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
1624137

RoHS

Each
1+₩16,694
10+₩13,012
25+₩12,088
50+₩11,952
100+₩11,815
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
384KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
1624140

RoHS

Each
1+₩16,073
10+₩13,142
25+₩11,377
50+₩11,181
100+₩10,984
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
384KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2432103

RoHS

Each
1+₩12,544
10+₩9,250
25+₩8,589
50+₩8,179
100+₩7,769
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
84MHz
384KB
48Pins
UFQFPN
36I/O's
I2C, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2432104

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩9,534
50+₩8,581
250+₩8,073
1000+₩7,501
3000+₩6,992
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
84MHz
384KB
49Pins
WLCSP
36I/O's
I2C, I2S, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2432114

RoHS

Each
1+₩12,654
10+₩9,124
25+₩8,446
50+₩8,139
100+₩7,832
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
84MHz
384KB
100Pins
LQFP
81I/O's
I2C, SPI, USART, USB
96KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333312

RoHS

Each
1+₩14,292
10+₩11,110
25+₩10,306
50+₩9,755
100+₩9,203
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
64Pins
LQFP
50I/O's
I2C, SPI, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2488300

RoHS

Each
1+₩15,112
10+₩11,771
25+₩10,936
50+₩10,353
100+₩9,770
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
384KB
64Pins
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
3462946

RoHS

Each
1+₩8,414
10+₩6,987
25+₩6,487
100+₩5,847
490+₩5,299
가격 더 알아보기
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
384KB
40Pins
TQFN
31I/O's
CAN, Ethernet, I2C, SPI, UART
160KB
-
-
855mV
1.155V
-40°C
105°C
Surface Mount
DARWIN
MAX326xx
2850975

RoHS

Each
1+₩16,073
10+₩12,544
25+₩11,661
50+₩11,173
100+₩10,684
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
384KB
64Pins
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
2333324

RoHS

Each
1+₩17,460
10+₩13,505
25+₩12,827
50+₩11,189
100+₩9,550
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
64Pins
LQFP
50I/O's
I2C, SPI, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
4125817

RoHS

Each
1+₩13,362
10+₩10,874
25+₩10,132
50+₩9,786
100+₩9,440
가격 더 알아보기
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
384KB
100Pins
TQFP
84I/O's
CAN, I2C, I2S, SPI, UART
32KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
PSoC 4100S
4125815

RoHS

Each
1+₩13,867
10+₩10,762
25+₩10,180
50+₩9,660
100+₩9,140
가격 더 알아보기
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
384KB
48Pins
TQFP
38I/O's
CAN, I2C, I2S, SPI, UART
32KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
PSoC 4100S
4029619

RoHS

Each
1+₩37,683
10+₩31,340
25+₩29,786
100+₩28,232
250+₩26,591
가격 더 알아보기
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
16 bit
-
16MHz
384KB
120Pins
CSPBGA
66I/O's
I2C, SPI, UART
32KB
4Channels
16Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
-
ADuCM350
4147298

RoHS

Each
1+₩5,768
10+₩5,216
25+₩4,949
50+₩4,823
100+₩4,696
가격 더 알아보기
RA Family RA4 Series RA4M2 Group Microcontrollers
ARM Cortex-M33
32 bit
-
100MHz
384KB
48Pins
HWQFN
30I/O's
CAN, I2C, SCI, SPI, UART, USB
128KB
7Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA4
4147296

RoHS

Each
1+₩9,314
10+₩7,139
25+₩6,020
50+₩5,784
100+₩5,721
가격 더 알아보기
RA Family RA4 Series RA4M2 Group Microcontrollers
ARM Cortex-M33
32 bit
-
100MHz
384KB
100Pins
LQFP
78I/O's
CAN, I2C, SCI, SPI, UART, USB
128KB
13Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA4
4544059

RoHS

Each
1+₩25,544
10+₩21,183
25+₩19,795
100+₩18,116
260+₩17,235
가격 더 알아보기
MAX Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
12MHz
384KB
72Pins
LGA-EP
36I/O's
HART, I2C, LPUART, SPI, UART
160KB
2Channels
16Bit, 24Bit
2.7V
3.63V
-40°C
105°C
Surface Mount
MAX
MAX326xx
4850549

RoHS

Each (Supplied on Full Reel)
풀릴
5000+₩5,887
15000+₩5,770
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
84MHz
384KB
49Pins
WLCSP
36I/O's
I2C, I2S, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333184

RoHS

Each
1+₩20,642
10+₩16,782
25+₩16,010
50+₩14,750
100+₩13,489
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
384KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
2333330

RoHS

Each
1+₩17,207
10+₩12,748
25+₩11,787
50+₩11,614
100+₩11,440
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
100Pins
LQFP
82I/O's
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2333332

RoHS

Each
1+₩20,611
10+₩16,200
25+₩14,151
50+₩13,962
100+₩13,772
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
144Pins
LQFP
114I/O's
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2333152

RoHS

Each
1+₩10,952
10+₩10,464
25+₩10,369
50+₩10,251
100+₩10,132
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
24MHz
384KB
144Pins
LQFP
112I/O's
I2C, SPI, UART, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
38개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account