0
0 개 품목₩0

ARM Microcontrollers :

777개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2333192

RoHS

Each
1+₩23,737
10+₩18,037
25+₩17,288
50+₩13,821
100+₩12,946
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
32bit
72MHz
512KB
144Pins
BGA
112I/O's
CAN, I2C, SPI, USART, USB
64KB
21Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
2466937

RoHS

Each
1+₩21,430
10+₩16,888
25+₩14,907
50+₩12,444
100+₩12,218
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
512KB
144Pins
LQFP
45I/O's
CAN, I2C, SPI, UART, USART, USB
64KB
40Channels
12Bit
2V
6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2469586

RoHS

Each
1+₩11,985
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
3129653

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩20,922
10+₩16,123
25+₩14,608
50+₩12,739
100+₩12,330
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
512KB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3576956

RoHS

Each
1+₩16,529
10+₩13,312
25+₩12,124
50+₩11,993
100+₩11,862
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
512KB
100Pins
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
3365340

RoHS

Each
1+₩14,239
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
72MHz
512KB
144Pins
LQFP
115I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
64KB
40Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
-
2060902

RoHS

Each
1+₩21,673
10+₩16,474
25+₩15,549
50+₩13,564
100+₩13,133
가격 더 알아보기
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
512KB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
132KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
-
2488313

RoHS

Each
1+₩17,036
10+₩13,805
25+₩13,290
50+₩11,324
100+₩10,687
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2494463

RoHS

Each
1+₩10,800
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2434225

RoHS

Each
1+₩9,857
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
-
120MHz
512KB
100Pins
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
128KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
3224942

RoHS

Each
1+₩7,388
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
100MHz
512KB
49Pins
WLCSP
39I/O's
I2C, SPI, USART
104KB
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000
-
2750642

RoHS

Each
1+₩8,003
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
100Pins
LQFP
81I/O's
I2C, I2S, SPI, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2758807

RoHS

Each
1+₩10,260
10+₩7,761
25+₩7,682
50+₩7,603
100+₩7,524
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3132417

RoHS

Each
1+₩18,785
10+₩14,622
25+₩12,957
50+₩10,957
100+₩10,252
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
512KB
100Pins
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
42Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3515800

RoHS

Each
1+₩19,318
10+₩15,176
25+₩13,367
50+₩12,974
100+₩12,580
가격 더 알아보기
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32 bit
-
110MHz
512KB
144Pins
LQFP
115I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L5
-
2503281

RoHS

Each
1+₩25,234
10+₩19,160
25+₩17,979
50+₩15,379
100+₩14,575
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2985285

RoHS

Each
1+₩7,758
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3365420

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,800
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
80MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3648860

RoHS

Each
1+₩8,991
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
512KB
80Pins
LQFP
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
32Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2725152

RoHS

Each
1+₩24,317
10+₩19,125
25+₩17,440
50+₩16,923
100+₩16,405
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3648863

RoHS

Each
1+₩13,258
10+₩10,264
25+₩10,066
50+₩8,388
100+₩8,358
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
512KB
64Pins
-
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3129653RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩16,123
25+₩14,608
50+₩12,739
100+₩12,330
250+₩11,827
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
512KB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
3370141RL

RoHS

Each (Supplied on Cut Tape)
리릴
1+₩7,524
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3365420RL

RoHS

Each (Supplied on Cut Tape)
리릴
1+₩10,800
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
80MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3370141

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩7,524
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
777개 품목 1-25개
32 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account