0
0 개 품목₩0

ARM Microcontrollers :

96개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2115658

RoHS

Each
1+₩11,724
10+₩9,108
25+₩8,443
50+₩6,817
100+₩6,529
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32 bit
50MHz
64KB
33Pins
HVQFN
26I/O's
I2C, SSP, USART, USB
12KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1100
3011625

RoHS

Each
1+₩9,735
10+₩7,250
25+₩6,559
50+₩6,311
100+₩6,062
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
64KB
32Pins
UFQFPN
25I/O's
CAN, I2C, SPI, USART
12KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2931350

RoHS

Each
1+₩19,032
10+₩14,901
25+₩13,321
50+₩12,866
100+₩12,410
가격 더 알아보기
PN7462 Family PN7360 Series Microcontrollers
ARM Cortex-M0
32 bit
20MHz
80KB
64Pins
HVQFN
21I/O's
I2C, SPI, UART, USB
12KB
-
-
2.3V
5.5V
-40°C
85°C
Surface Mount
-
PN7360
4138295

RoHS

Each
1+₩1,975
10+₩1,885
50+₩1,794
100+₩1,703
250+₩1,612
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
32Pins
UFQFPN-EP
30I/O's
I2C, I2S, SPI, USART
12KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4153830

RoHS

Each
1+₩4,930
10+₩3,425
25+₩3,121
50+₩3,070
100+₩3,019
가격 더 알아보기
EZ-PD Family PMG1-S1 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
128KB
40Pins
VQFN-EP
17I/O's
I2C, SPI, UART, USB
12KB
-
8Bit
2.75V
5.5V
-40°C
85°C
Surface Mount
EZ-PD
PMG1-S1 Series
2820259

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩20,870
10+₩16,602
25+₩15,478
50+₩14,901
100+₩14,324
가격 더 알아보기
PN7462 Family PN7362 Series Microcontroller4
ARM Cortex-M0
32 bit
20MHz
160KB
64Pins
HVQFN
21I/O's
I2C, SPI, UART, USB
12KB
-
-
2.3V
5.5V
-40°C
85°C
Surface Mount
NFC Reader IC
NFC Reader IC
3132619

RoHS

Each
1+₩9,211
10+₩7,056
25+₩6,200
50+₩6,062
100+₩5,924
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
16KB
32Pins
LQFP
25I/O's
CAN, I2C, SPI, USART
12KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2424428

RoHS

Each
1+₩11,141
10+₩8,570
25+₩7,550
50+₩7,300
100+₩7,049
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
32KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
3132620

RoHS

Each
1+₩11,001
10+₩8,443
25+₩7,412
50+₩7,256
100+₩7,100
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
32KB
32Pins
LQFP
25I/O's
CAN, I2C, SPI, USART
12KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2931352

RoHS

Each
1+₩16,584
10+₩13,671
25+₩12,676
50+₩12,269
100+₩11,862
가격 더 알아보기
PN7462 Family PN7362 Series Microcontrollers
ARM Cortex-M0
32 bit
20MHz
160KB
64Pins
VFBGA
21I/O's
I2C, SPI, UART, USB
12KB
-
-
2.3V
5.5V
-40°C
85°C
Surface Mount
-
PN7362
3365478

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩6,477
50+₩6,339
100+₩6,200
500+₩5,800
1000+₩5,745
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
32KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART
12KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2820259RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩16,602
25+₩15,478
50+₩14,901
100+₩14,324
250+₩14,066
PN7462 Family PN7362 Series Microcontroller4
ARM Cortex-M0
32 bit
20MHz
160KB
64Pins
HVQFN
21I/O's
I2C, SPI, UART, USB
12KB
-
-
2.3V
5.5V
-40°C
85°C
Surface Mount
NFC Reader IC
NFC Reader IC
4138293

RoHS

Each
1+₩1,768
10+₩1,272
100+₩955
500+₩910
1000+₩892
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
28Pins
UFQFPN
26I/O's
I2C, I2S, SPI, USART
12KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138310

RoHS

Each
1+₩2,293
10+₩1,379
100+₩1,182
500+₩1,109
1000+₩1,062
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
20Pins
TSSOP
18I/O's
I2C, I2S, SPI, USART
12KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138304

RoHS

Each
1+₩3,107
10+₩1,851
50+₩1,754
100+₩1,657
250+₩1,624
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4355953

RoHS

Each
1+₩5,607
10+₩3,260
50+₩3,179
100+₩3,097
250+₩3,036
가격 더 알아보기
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
64Pins
LQFP
53I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U0
4355939

RoHS

Each
1+₩4,466
10+₩2,853
50+₩2,780
100+₩2,706
250+₩2,576
가격 더 알아보기
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
32Pins
UFQFPN-EP
27I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U0
4138303

RoHS

Each
1+₩2,127
10+₩1,316
50+₩1,280
100+₩1,243
250+₩1,138
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4353656

RoHS

Each
1+₩2,003
10+₩1,240
50+₩1,207
100+₩1,173
250+₩1,100
가격 더 알아보기
RA Family RA0E1 Series Microcontrollers
ARM Cortex-M23
32 bit
32MHz
64KB
32Pins
LQFP
26I/O's
I2C, LIN, SPI, USART
12KB
10Channels
12Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RA
RA0E1
4138299

RoHS

Each
1+₩2,210
10+₩1,372
50+₩1,335
100+₩1,297
250+₩1,216
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
48Pins
UFQFPN-EP
45I/O's
I2C, I2S, SPI, USART
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
3933066

RoHS

Each
1+₩10,343
10+₩7,954
25+₩7,001
50+₩6,856
100+₩6,711
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
32KB
32Pins
LQFP
25I/O's
CAN, I2C, SPI, USART
12KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
4138305

RoHS

Each
1+₩2,362
10+₩1,478
50+₩1,375
100+₩1,271
250+₩1,178
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, USART
12KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676882

RoHS

Each
1+₩2,127
10+₩1,315
50+₩1,279
100+₩1,243
250+₩1,232
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
32Pins
LQFP
30I/O's
I2C, SPI, USART
12KB
20Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676892

RoHS

Each
1+₩2,306
10+₩1,437
50+₩1,409
100+₩1,380
250+₩1,351
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFPN-EP
45I/O's
I2C, SPI, USART
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676884

RoHS

Each
1+₩2,306
10+₩1,437
50+₩1,394
100+₩1,351
250+₩1,287
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
LQFP
45I/O's
I2C, SPI, USART
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
96개 품목 1-25개
4 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account