0
0 개 품목₩0

ARM Microcontrollers :

41개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
1898994

RoHS

Each
1+₩6,993
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
24MHz
256KB
100Pins
LQFP
80I/O's
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2333277

RoHS

Each
1+₩8,750
10+₩6,760
25+₩6,673
50+₩6,586
100+₩6,498
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
128KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
24Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2333149

RoHS

Each
1+₩14,789
10+₩11,271
25+₩10,282
50+₩9,795
100+₩9,308
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
24MHz
256KB
100Pins
LQFP
80I/O's
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2333281

RoHS

Each
1+₩15,033
10+₩10,862
25+₩9,928
50+₩9,886
100+₩9,844
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
128KB
100Pins
LQFP
84I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2434217

RoHS

Each
1+₩10,509
10+₩8,060
25+₩7,449
50+₩7,033
100+₩6,617
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
64Pins
LQFP
40I/O's
I2C, I2S, SPI, UART, USB
24KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2333257

RoHS

Each
1+₩13,014
10+₩10,261
25+₩9,777
50+₩9,486
100+₩9,194
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
128KB
100Pins
LQFP
87I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
39Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2333275

RoHS

Each
1+₩11,919
10+₩9,195
25+₩8,384
50+₩8,068
100+₩7,752
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
128KB
48Pins
LQFP
36I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
3129602

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,811
10+₩6,699
25+₩6,587
50+₩6,475
100+₩6,363
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
24MHz
256KB
64Pins
LQFP
51I/O's
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3365425

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,154
10+₩7,836
25+₩7,257
50+₩7,119
100+₩6,623
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
24MHz
256KB
100Pins
LQFP
80I/O's
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3224939

RoHS

Each
1+₩13,914
10+₩10,782
25+₩9,999
50+₩9,569
100+₩9,139
가격 더 알아보기
Kinetis V Family KV4x Series Microcontrollers
ARM Cortex-M4
32 bit
168MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, SPI, UART
24KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV4x
2946710

RoHS

Each
1+₩9,876
10+₩7,574
25+₩6,990
50+₩6,593
100+₩6,196
가격 더 알아보기
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
256KB
64Pins
LQFP
53I/O's
CAN, I2C, SPI, UART, USB
24KB
21Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S1 Series
4033379

RoHS

Each
1+₩30,794
10+₩25,574
25+₩24,154
100+₩22,734
250+₩21,857
가격 더 알아보기
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32 bit
16MHz
256KB
48Pins
LFCSP-EP
19I/O's
I2C, SPI, UART
24KB
1Channels
24Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
ADUCM36x
ADUCM363
4029627

RoHS

Each
1+₩40,345
10+₩33,589
25+₩32,053
100+₩30,516
250+₩28,745
가격 더 알아보기
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32 bit
16MHz
256KB
48Pins
LFCSP
19I/O's
I2C, SPI, UART
24KB
12Channels
24Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
ADuCM
ADuCM36x
4147319

RoHS

Each
1+₩8,401
10+₩6,406
25+₩5,904
50+₩5,636
100+₩5,368
가격 더 알아보기
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
256KB
32Pins
LQFP
24I/O's
CAN, I2C, SCI, SPI, UART, USB
24KB
10Channels
14Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
Synergy
S1
4531375

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,582
10+₩3,625
50+₩3,479
100+₩3,332
250+₩3,165
가격 더 알아보기
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
192KB
32Pins
VFQFPN-EP
20I/O's
I2C, LPUART, SPI, USART
24KB
8Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
4562765

RoHS

Each
1+₩2,758
10+₩1,833
50+₩1,736
100+₩1,638
250+₩1,475
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
UFQFPN-EP
29I/O's
I2C, I2S, SPI, USART, USB
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562764

RoHS

Each
1+₩2,758
10+₩1,833
50+₩1,796
100+₩1,758
250+₩1,720
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
UFQFPN-EP
30I/O's
I2C, I2S, SPI, USART, USB
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562761

RoHS

Each
1+₩2,888
10+₩1,931
50+₩1,826
100+₩1,720
250+₩1,618
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
LQFP
43I/O's
I2C, I2S, SPI, USART, USB
24KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562759

RoHS

Each
1+₩2,758
10+₩1,833
50+₩1,736
100+₩1,638
250+₩1,531
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
LQFP
29I/O's
I2C, I2S, SPI, USART, USB
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562763

RoHS

Each
1+₩2,743
10+₩1,878
50+₩1,812
100+₩1,746
250+₩1,579
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
28Pins
UFQFPN-EP
25I/O's
I2C, I2S, SPI, USART, USB
24KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4850551

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩6,502
3000+₩5,851
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
24MHz
256KB
64Pins
LQFP
51I/O's
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
4631728

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,384
10+₩1,582
50+₩1,581
100+₩1,580
250+₩1,579
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
19Pins
WLCSP
17I/O's
I2C, I2S, SPI, USART, USB
24KB
13Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562755

RoHS

Each
1+₩3,276
10+₩2,206
50+₩2,052
100+₩1,898
250+₩1,833
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
61I/O's
I2C, I2S, SPI, USART, USB
24KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562757

RoHS

Each
1+₩4,768
10+₩2,855
50+₩2,653
100+₩2,450
250+₩2,304
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
59I/O's
I2C, I2S, SPI, USART, USB
24KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562767

RoHS

Each
1+₩4,331
10+₩2,546
50+₩2,344
100+₩2,142
250+₩2,012
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
UFQFPN-EP
43I/O's
I2C, I2S, SPI, USART, USB
24KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
41개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account