0
0 개 품목₩0

ARM Microcontrollers :

415개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2409248

RoHS

Each
1+₩6,359
25+₩6,232
100+₩6,105
250+₩5,381
500+₩5,349
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
3129709

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩5,471
50+₩5,071
100+₩4,670
500+₩4,607
1000+₩4,542
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
256KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2469616

RoHS

Each
1+₩9,697
10+₩7,428
25+₩6,860
50+₩6,552
100+₩6,244
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
3365369

RoHS

Each
1+₩5,549
10+₩4,177
25+₩4,161
50+₩3,619
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
64KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, USART
32KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2841107

RoHS

Each
1+₩7,798
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
75MHz
256KB
100Pins
LQFP
72I/O's
I2C, SPI, UART
32KB
12Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis M
KM3x
-
2333251

RoHS

Each
1+₩11,049
10+₩8,775
25+₩8,120
50+₩7,200
100+₩7,092
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
1737133

RoHS

Each
1+₩6,516
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2215116

RoHS

Each
1+₩12,780
10+₩9,912
25+₩9,195
50+₩7,828
100+₩7,379
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
72MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, USART, USB
32KB
24Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2488281

RoHS

Each
1+₩3,126
10+₩3,046
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
256KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2985190

RoHS

Each
1+₩4,797
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
128KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
L Series
-
2980900

RoHS

Each
1+₩3,635
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
48Pins
LQFP
44I/O's
I2C, I2S, SPI, UART, USART
32KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
3132402

RoHS

Each
1+₩11,213
10+₩8,302
25+₩7,715
50+₩7,278
100+₩6,840
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3132410

RoHS

Each
1+₩9,958
10+₩9,669
25+₩9,380
50+₩7,727
100+₩7,481
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
128KB
100Pins
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3132413

RoHS

Each
1+₩8,135
10+₩6,203
25+₩6,177
50+₩5,356
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
128KB
32Pins
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2851017

RoHS

Each
1+₩6,369
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
256KB
48Pins
LQFP
37I/O's
I2C, I2S, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L1
-
2333328

RoHS

Each
1+₩15,308
10+₩11,092
25+₩10,184
50+₩9,936
100+₩9,687
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
256KB
100Pins
LQFP
82I/O's
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2456960

RoHS

Each
1+₩9,763
10+₩7,493
25+₩6,925
50+₩6,609
100+₩6,292
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
256KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3132387

RoHS

Each
1+₩6,616
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
128KB
64Pins
UFBGA
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3365472

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,706
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
4575851

RoHS

Each
1+₩10,233
10+₩7,460
25+₩7,087
50+₩6,698
100+₩6,309
가격 더 알아보기
STM32 Family STM32WL33xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
256KB
48Pins
VFQFPN-EP
32I/O's
I2C, I2S, SPI, LPUART, USART
32KB
8Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
-
3132411

RoHS

Each
1+₩9,601
10+₩7,347
25+₩7,245
50+₩7,143
100+₩7,041
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2750636

RoHS

Each
1+₩11,724
10+₩8,401
25+₩7,670
50+₩7,476
100+₩7,282
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
256KB
100Pins
LQFP
88I/O's
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2306525

RoHS

Each
1+₩22,103
10+₩17,433
25+₩15,049
50+₩14,919
100+₩14,789
가격 더 알아보기
PSOC 5 Family CY8C52xx Series Microcontrollers
ARM Cortex-M3
32 bit
-
67MHz
128KB
100Pins
TQFP
62I/O's
I2C, SPI, UART, USB
32KB
8Channels
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5
CY8C52xx
-
2456963

RoHS

Each
1+₩11,124
10+₩8,563
25+₩7,914
50+₩7,476
100+₩7,038
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
-
48MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2775015

RoHS

Each
1+₩6,760
25+₩6,538
100+₩6,359
2500+₩6,180
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
TQFP
38I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
415개 품목 1-25개
17 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account