0
0 개 품목₩0

ARM Microcontrollers :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2503281

RoHS

Each
1+₩25,234
10+₩19,160
25+₩17,979
50+₩15,379
100+₩14,575
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503290

RoHS

Each
1+₩28,118
10+₩21,284
25+₩19,817
50+₩18,694
100+₩17,571
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503282

RoHS

Each
1+₩30,834
10+₩24,498
25+₩20,441
50+₩20,012
100+₩19,583
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503287

RoHS

Each
1+₩29,390
10+₩23,372
25+₩20,951
50+₩20,582
100+₩20,212
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503284

RoHS

Each
1+₩29,678
10+₩24,040
25+₩22,415
50+₩22,154
100+₩21,893
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503285

RoHS

Each
1+₩28,321
10+₩22,605
25+₩20,713
50+₩20,140
100+₩19,567
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503286

RoHS

Each
1+₩28,004
10+₩22,246
25+₩20,423
50+₩19,829
100+₩19,235
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
176Pins
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503278

RoHS

Each
1+₩26,747
10+₩21,238
25+₩19,028
50+₩18,690
100+₩18,352
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
512KB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503279

RoHS

Each
1+₩31,331
10+₩25,007
25+₩22,494
50+₩22,087
100+₩21,679
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
176Pins
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503280

RoHS

Each
1+₩30,282
10+₩24,137
25+₩21,679
50+₩21,293
100+₩20,906
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
10개 품목 1-10개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account