0
0 개 품목₩0

ARM Microcontrollers :

20개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2780946

RoHS

Each
1+₩33,430
10+₩26,664
25+₩24,123
50+₩23,399
100+₩22,674
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
196Pins
LFBGA
155I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC47xx
4326134

RoHS

Each
1+₩21,141
10+₩16,791
25+₩15,742
50+₩15,183
100+₩14,623
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN5xx
MCXNx4x
4326129

RoHS

Each
1+₩24,607
10+₩18,863
25+₩17,716
50+₩16,881
100+₩16,046
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN9xx
MCXNx4x
2780947

RoHS

Each
1+₩39,078
10+₩31,221
25+₩29,205
50+₩27,880
100+₩26,554
XMC4000 Family XMC4800 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
196Pins
LFBGA
75I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC48xx
3294668

RoHS

Each
1+₩29,438
10+₩23,478
25+₩20,887
50+₩20,542
100+₩20,196
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
144Pins
LQFP
119I/O's
I2C, I2S, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
Surface Mount
XMC
XMC47xx
2803468

RoHS

Each
1+₩30,661
10+₩24,500
25+₩21,362
50+₩21,039
100+₩20,715
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
100Pins
LQFP
75I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
352KB
24Channels
12Bit
3.13V
3.6V
-40°C
125°C
Surface Mount
XMC
XMC47xx
2780948

RoHS

Each
1+₩33,606
10+₩27,508
25+₩25,029
50+₩24,395
XMC4000 Family XMC4800 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
100Pins
LQFP
75I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
352KB
24Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC48xx
4326130

RoHS

Each
1+₩18,586
10+₩14,618
25+₩13,035
50+₩13,030
100+₩12,538
가격 더 알아보기
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
100Pins
HLQFP
78I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN9xx
MCXNx4x
4326135

RoHS

Each
1+₩18,186
10+₩14,291
25+₩12,745
50+₩12,733
100+₩12,251
가격 더 알아보기
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
100Pins
HLQFP
74I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN5xx
MCXNx4x
4445653

RoHS

Each
1+₩15,452
10+₩12,085
25+₩10,743
50+₩10,735
100+₩10,317
가격 더 알아보기
MCX N Series
ARM Cortex-M33F
32 bit
150MHz
1024KB
184Pins
VFBGA
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN2xx
MCXNx3x
4785147

RoHS

Each
1+₩21,659
10+₩17,115
25+₩14,877
50+₩14,628
100+₩14,378
가격 더 알아보기
MCXNx4x Family MCXN94x Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
172Pins
HDQFP
114I/O's
CAN, Ethernet, I2C, I3C, SAI, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXNx4x
MCXN94x
4785139

RoHS

Each
1+₩17,206
10+₩13,988
25+₩12,331
50+₩11,296
100+₩10,260
가격 더 알아보기
MCXN2xx Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
172Pins
HDQFP
103I/O's
CAN, I2C, I3C, SAI, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN2xx
MCXN23x
4785138

RoHS

Each
1+₩13,883
10+₩10,777
25+₩10,148
50+₩9,593
100+₩9,158
가격 더 알아보기
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN
MCXN23x
4785143

RoHS

Each
1+₩22,011
10+₩16,722
25+₩16,032
50+₩14,776
100+₩13,519
가격 더 알아보기
MCXNx4x Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
172Pins
HDQFP
114I/O's
CAN, Ethernet, I2C, I3C, SAI, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXNx4x
MCXN54x
4860547

RoHS

Each
1+₩13,000
10+₩10,127
25+₩9,641
50+₩9,154
100+₩8,667
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
78I/O's
I2C, I3C, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860542

RoHS

Each
1+₩13,395
10+₩10,444
25+₩9,945
50+₩9,445
100+₩8,945
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860546

RoHS

Each
1+₩14,574
10+₩11,388
25+₩10,751
50+₩10,114
100+₩9,720
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
I2C, I3C, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860543

RoHS

Each
1+₩14,759
10+₩11,546
25+₩11,015
50+₩10,483
100+₩9,951
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
172Pins
HDQFP
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860541

RoHS

Each
1+₩14,955
10+₩11,704
25+₩10,403
50+₩10,398
100+₩9,994
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4785142

RoHS

Each
1+₩18,187
10+₩14,118
25+₩13,294
50+₩12,567
100+₩11,996
가격 더 알아보기
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN
MCXN54x
20개 품목 1-20개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account