0
0 개 품목₩0

ARM Microcontrollers :

60개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2980907

RoHS

Each
1+₩7,112
10+₩4,305
25+₩4,275
50+₩3,820
100+₩3,792
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
64Pins
LQFP
60I/O's
I2C, I2S, SPI, UART, USART
36KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3365403

RoHS

Each
1+₩7,587
10+₩5,701
25+₩5,039
50+₩4,217
100+₩4,169
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
128KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, USART
36KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
3933102

RoHS

Each
1+₩5,482
10+₩4,129
25+₩4,062
50+₩3,995
100+₩3,928
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, UART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2400141

RoHS

Each
1+₩20,050
10+₩15,759
25+₩14,050
50+₩14,042
100+₩13,510
가격 더 알아보기
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
48Pins
LQFP
22I/O's
CAN, I2C, SPI, UART, USB
36KB
16Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1500
3365408

RoHS

Each
1+₩5,765
10+₩3,729
50+₩3,634
100+₩3,539
250+₩3,453
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
28Pins
UFQFPN
26I/O's
I2C, I2S, SPI, LPUART, USART
36KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3365393

RoHS

Each
1+₩4,889
10+₩3,097
50+₩2,943
100+₩2,788
250+₩2,706
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
48Pins
LQFP
43I/O's
I2C, I2S, SPI, USART
36KB
14Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2400142

RoHS

Each
1+₩21,083
10+₩16,601
25+₩14,810
50+₩14,806
100+₩13,944
가격 더 알아보기
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
64Pins
LQFP
22I/O's
CAN, I2C, SPI, UART, USB
36KB
24Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1500
2980897

RoHS

Each
1+₩5,441
10+₩4,102
25+₩3,563
50+₩3,418
100+₩3,273
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, UART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2980913

RoHS

Each
1+₩6,131
10+₩5,834
25+₩5,537
50+₩5,240
100+₩4,943
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
64Pins
LQFP
60I/O's
I2C, I2S, SPI, UART, USART
36KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3365409

RoHS

Each
1+₩5,344
10+₩3,715
25+₩3,663
50+₩3,611
100+₩3,559
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
32Pins
UFQFPN
30I/O's
I2C, I2S, SPI, LPUART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
4235984

RoHS

Each
1+₩12,774
10+₩9,892
25+₩8,749
50+₩8,737
100+₩8,379
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0+
32 bit
50MHz
256KB
48Pins
LQFP
34I/O's
I2C, SPI, USART, USB
36KB
8Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1100
4236001

RoHS

Each
1+₩13,245
10+₩10,245
25+₩9,053
50+₩9,046
100+₩8,673
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0+
32 bit
50MHz
256KB
64Pins
LQFP
50I/O's
I2C, SPI, UART, USB
36KB
10Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1100
3955165

RoHS

Each
1+₩14,962
10+₩11,643
25+₩10,937
50+₩10,316
100+₩9,905
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0+
32 bit
50MHz
256KB
100Pins
LQFP
80I/O's
I2C, RS-485, SPI, SSP, UART, USART, USB
36KB
12Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1100
5127370

RoHS

Each
1+₩6,269
10+₩4,733
25+₩4,427
50+₩4,120
100+₩3,930
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
64Pins
LQFP
60I/O's
CEC, I2C, I2S, LPUART, SPI, UCPD, USART
36KB
19Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G0
5127366

RoHS

Each
1+₩5,897
10+₩4,441
25+₩4,148
50+₩3,855
100+₩3,674
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
48Pins
UFQFPN-EP
44I/O's
CEC, I2C, I2S, LPUART, SPI, UCPD, USART
36KB
17Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G0
4676896

RoHS

Each
1+₩3,259
10+₩2,072
50+₩2,017
100+₩1,961
250+₩1,934
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
LQFP
30I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676915

RoHS

Each
1+₩3,297
10+₩2,082
50+₩2,029
100+₩1,976
250+₩1,937
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
20Pins
TSSOP
18I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
5127368

RoHS

Each
1+₩4,861
10+₩3,640
25+₩3,396
50+₩3,152
100+₩3,000
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
64KB
32Pins
LQFP
30I/O's
CEC, I2C, I2S, LPUART, SPI, UCPD, USART
36KB
13Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G0
4676900

RoHS

Each
1+₩3,384
10+₩2,155
50+₩2,100
100+₩2,044
250+₩2,004
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
5127369

RoHS

Each
1+₩5,427
10+₩4,081
25+₩3,811
50+₩3,540
100+₩3,373
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
32Pins
LQFP
30I/O's
CEC, I2C, I2S, LPUART, SPI, UCPD, USART
36KB
13Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G0
5116027

RoHS

Each
1+₩3,370
10+₩2,569
50+₩2,395
100+₩2,268
250+₩2,186
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
61I/O's
I2C, I2S, SPI, USART
36KB
23Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32C0
4676921

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,661
10+₩2,240
50+₩2,123
100+₩2,006
250+₩1,933
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
24Pins
WLCSP
22I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676904

RoHS

Each
1+₩4,350
10+₩2,804
50+₩2,638
100+₩2,472
250+₩2,403
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676897

RoHS

Each
1+₩2,928
10+₩1,851
50+₩1,803
100+₩1,754
250+₩1,671
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
LQFP
30I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676909

RoHS

Each
1+₩3,835
10+₩2,514
50+₩2,364
100+₩2,213
250+₩2,155
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
28Pins
UFQFPN
26I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
60개 품목 1-25개
3 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account