"design"의 검색 결과64
element14 Korea에서 ARM Microcontrollers의 광범위한 제품을 찾아보세요. Stmicroelectronics, NXP & Infineon를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 ARM Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩13,497 10+ ₩9,431 25+ ₩8,988 50+ ₩8,400 100+ ₩7,811 가격 더 알아보기 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ ₩13,710 10+ ₩10,669 25+ ₩10,441 50+ ₩9,191 100+ ₩8,985 가격 더 알아보기 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ ₩10,837 10+ ₩7,979 25+ ₩7,429 50+ ₩7,154 100+ ₩6,878 가격 더 알아보기 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ ₩17,654 10+ ₩17,187 25+ ₩16,720 50+ ₩14,628 100+ ₩14,208 가격 더 알아보기 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ ₩18,938 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ ₩23,158 10+ ₩20,525 25+ ₩19,325 50+ ₩16,970 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ ₩37,838 10+ ₩31,822 25+ ₩29,236 50+ ₩27,576 100+ ₩25,916 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | 60MHz | 256KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ ₩11,452 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ ₩22,176 10+ ₩16,395 25+ ₩15,880 50+ ₩14,007 100+ ₩13,721 가격 더 알아보기 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ ₩11,179 10+ ₩10,906 25+ ₩10,631 50+ ₩10,356 100+ ₩10,082 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ ₩6,799 10+ ₩5,163 25+ ₩4,753 50+ ₩4,470 100+ ₩4,186 가격 더 알아보기 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 24MHz | 32KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||||
Each | 1+ ₩3,276 10+ ₩2,097 50+ ₩2,017 100+ ₩1,986 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 16MHz | 16KB | 16Pins | SOIC | 13I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | ||||||
Each | 1+ ₩16,784 10+ ₩16,388 25+ ₩15,992 50+ ₩15,596 100+ ₩15,200 가격 더 알아보기 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ ₩7,154 10+ ₩5,518 25+ ₩5,096 50+ ₩4,989 100+ ₩4,882 가격 더 알아보기 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 32KB | 40Pins | UFQFN | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||||
Each | 1+ ₩12,504 10+ ₩9,690 25+ ₩8,988 50+ ₩8,507 100+ ₩8,025 가격 더 알아보기 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ ₩23,737 10+ ₩22,516 25+ ₩21,294 50+ ₩20,072 100+ ₩18,850 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ ₩7,731 10+ ₩5,908 25+ ₩5,906 50+ ₩5,904 100+ ₩5,902 가격 더 알아보기 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ ₩10,883 10+ ₩10,477 25+ ₩10,070 50+ ₩9,663 100+ ₩9,257 가격 더 알아보기 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ ₩11,498 10+ ₩8,451 25+ ₩7,857 50+ ₩7,392 100+ ₩6,926 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩24,530 10+ ₩19,400 25+ ₩18,110 50+ ₩17,410 100+ ₩16,710 가격 더 알아보기 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ ₩20,836 10+ ₩16,386 25+ ₩15,740 50+ ₩15,094 100+ ₩14,448 가격 더 알아보기 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 204MHz | - | 144Pins | LQFP | 83I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+ ₩23,579 10+ ₩22,535 25+ ₩21,491 50+ ₩20,447 100+ ₩19,402 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ ₩20,223 10+ ₩16,060 25+ ₩15,956 50+ ₩15,852 100+ ₩15,802 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 512KB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ ₩11,142 10+ ₩10,769 25+ ₩10,396 50+ ₩10,022 100+ ₩9,649 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ ₩10,576 10+ ₩10,174 25+ ₩9,772 50+ ₩9,370 100+ ₩8,968 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||