0
0 개 품목₩0

ARM Microcontrollers :

3,500개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
2985190

RoHS

Each
1+₩10,034
10+₩7,719
25+₩6,795
50+₩5,774
100+₩5,397
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
128KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
Surface Mount
-
Kinetis 
L Series
-
2484976

RoHS

Each
1+₩17,860
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
32 bit
-
216MHz
1MB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F7
-
1606327

RoHS

Each
1+₩14,519
10+₩10,885
25+₩10,380
50+₩9,696
100+₩9,011
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2064363

RoHS

Each
1+₩17,607
10+₩13,790
25+₩13,072
50+₩12,881
100+₩12,690
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
196KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2393634

RoHS

Each
1+₩4,665
10+₩3,125
50+₩2,967
100+₩2,528
250+₩2,385
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
64KB
48Pins
LQFP
39I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
2333300

RoHS

Each
1+₩25,481
10+₩20,129
25+₩17,867
50+₩17,508
100+₩17,149
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F4
-
2393661

RoHS

Each
1+₩27,163
10+₩21,175
25+₩19,923
50+₩17,536
100+₩17,140
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2133577

RoHS

Each
1+₩17,936
10+₩14,251
25+₩13,488
50+₩11,687
100+₩11,233
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
Surface Mount
-
Kinetis K
K2x
-
2333169

RoHS

Each
1+₩14,968
10+₩11,836
25+₩10,964
50+₩10,462
100+₩9,959
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
256KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F1
-
2064368

RoHS

Each
1+₩21,872
10+₩16,415
25+₩15,136
50+₩13,473
100+₩13,322
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
168MHz
1MB
100Pins
LQFP
82I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2333285

RoHS

Each
1+₩22,087
10+₩17,319
25+₩15,422
50+₩13,456
100+₩13,032
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F4
-
1624139

RoHS

Each
1+₩13,028
10+₩10,638
25+₩9,889
50+₩8,584
100+₩8,267
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
256KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2393656

RoHS

Each
1+₩18,857
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
2MB
176Pins
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
1899017

RoHS

Each
1+₩12,232
10+₩9,151
25+₩8,472
50+₩7,449
100+₩7,272
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
64KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F1
-
2333251

RoHS

Each
1+₩12,236
10+₩9,415
25+₩8,608
50+₩7,412
100+₩7,075
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F3
-
1737133

RoHS

Each
1+₩6,385
10+₩5,944
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
128KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
2393659

RoHS

Each
1+₩26,779
10+₩19,860
25+₩19,525
50+₩16,643
100+₩15,714
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
2MB
100Pins
LQFP
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
2333366

RoHS

Each
1+₩23,909
10+₩23,793
25+₩16,979
50+₩16,566
100+₩16,153
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
1MB
176Pins
LQFP
140I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
1737139

RoHS

Each
1+₩15,917
10+₩12,423
25+₩11,015
50+₩10,670
100+₩10,325
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
256KB
64Pins
LQFP
51I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
1838510

RoHS

Each
1+₩9,302
10+₩6,388
25+₩5,951
50+₩5,037
100+₩4,716
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
24MHz
32KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
1447641

RoHS

Each
1+₩11,547
10+₩9,713
25+₩8,947
50+₩7,895
100+₩7,737
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
72MHz
128KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F1
-
1524639

RoHS

Each
1+₩31,518
10+₩25,275
25+₩22,663
50+₩21,620
100+₩20,576
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI
32 bit
-
60MHz
128KB
64Pins
LQFP
45I/O's
SPI, UART
16KB
28Channels
10Bit
3V
3.6V
-40°C
-
85°C
Surface Mount
-
LPC
LPC2000
-
2393635

RoHS

Each
1+₩3,057
10+₩1,860
50+₩1,818
100+₩1,775
250+₩1,712
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
48MHz
16KB
20Pins
TSSOP
15I/O's
I2C, SPI, USART
4KB
11Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
2215222

RoHS

Each
1+₩15,820
STM32 Family STM32F2 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
120MHz
1MB
176Pins
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F2
-
2064369

RoHS

Each
1+₩13,930
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
32 bit
32bit
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
3500개 품목 1-25개
140 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account