0
0 개 품목₩0

ARM Microcontrollers :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3008362

RoHS

Each
1+₩62,098
5+₩57,844
10+₩53,590
25+₩48,308
50+₩46,883
F28x (C2000) Family F28M35Hx Series Microcontrollers
ARM Cortex-M3, C2000
32 bit
150MHz
512KB
144Pins
HTQFP
64I/O's
CAN, I2C, SPI, UART, USB
136KB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
Surface Mount
F28x (C2000)
F28M35Hx
3249787

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩26,431
10+₩21,943
25+₩20,524
100+₩19,537
250+₩19,147
가격 더 알아보기
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
96MHz
2MB
81Pins
WLP
49I/O's
I2C, SPI, UART, USB
256KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
Surface Mount
DARWIN
MAX326xx
3249794

RoHS

Each
1+₩49,232
10+₩41,068
90+₩35,890
180+₩35,027
270+₩34,163
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
96MHz
2MB
100Pins
TQFN-EP
66I/O's
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
Surface Mount
DARWIN
MAX326xx
3249789

RoHS

Each
1+₩24,389
10+₩21,950
25+₩20,649
100+₩19,187
260+₩17,885
가격 더 알아보기
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
96MHz
512KB
68Pins
TQFN-EP
40I/O's
I2C, SPI, UART, USB
160KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
Surface Mount
DARWIN
MAX326xx
3249795

RoHS

Each
1+₩45,328
10+₩40,796
90+₩38,378
180+₩37,611
270+₩36,843
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
96MHz
2MB
100Pins
TQFN-EP
66I/O's
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
Surface Mount
DARWIN
MAX326xx
3249790

RoHS

Each
1+₩22,919
10+₩18,998
25+₩17,612
100+₩16,225
260+₩15,426
가격 더 알아보기
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
96MHz
256KB
68Pins
TQFN-EP
40I/O's
I2C, SPI, UART, USB
128KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
Surface Mount
DARWIN
MAX326xx
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account