0
0 개 품목₩0

ARM Microcontrollers :

472개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2484976

RoHS

Each
1+₩17,860
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2484978

RoHS

Each
1+₩31,166
10+₩25,187
25+₩24,137
50+₩22,701
100+₩21,265
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3129763

RoHS

Each
1+₩19,594
10+₩15,369
25+₩14,972
50+₩14,574
100+₩14,177
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1.5MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2980900

RoHS

Each
1+₩6,177
10+₩3,959
25+₩3,926
50+₩3,503
100+₩3,474
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
48Pins
LQFP
44I/O's
I2C, I2S, SPI, UART, USART
32KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2849929

RoHS

Each
1+₩29,231
10+₩24,314
25+₩23,022
50+₩22,412
100+₩21,802
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2980907

RoHS

Each
1+₩7,112
10+₩4,305
25+₩4,275
50+₩3,820
100+₩3,792
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
64Pins
LQFP
60I/O's
I2C, I2S, SPI, UART, USART
36KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3702540

RoHS

Each
1+₩4,665
10+₩3,485
25+₩3,009
50+₩2,603
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
32KB
48Pins
LQFP
44I/O's
I2C, I2S, SPI, UART, USART
18KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3702543

RoHS

Each
1+₩2,953
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
64KB
48Pins
LQFP
44I/O's
I2C, I2S, SPI, UART, USART
18KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2488313

RoHS

Each
1+₩17,036
10+₩13,805
25+₩13,290
50+₩11,324
100+₩10,687
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2750642

RoHS

Each
1+₩8,003
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
100Pins
LQFP
81I/O's
I2C, I2S, SPI, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2849930

RoHS

Each
1+₩19,400
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2849927

RoHS

Each
1+₩18,068
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3702550

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,592
50+₩2,463
250+₩2,459
1000+₩2,162
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
64KB
20Pins
WLCSP
18I/O's
I2C, I2S, SPI, UART, USART
18KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2503281

RoHS

Each
1+₩25,234
10+₩19,160
25+₩17,979
50+₩15,379
100+₩14,575
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3365403

RoHS

Each
1+₩7,587
10+₩5,701
25+₩5,039
50+₩4,217
100+₩4,169
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
128KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, USART
36KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
2850983

RoHS

Each
1+₩18,138
10+₩17,328
25+₩16,518
50+₩13,352
100+₩12,664
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1.5MB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2725152

RoHS

Each
1+₩24,317
10+₩19,125
25+₩17,440
50+₩16,923
100+₩16,405
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2850988

RoHS

Each
1+₩19,332
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
200MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F7
3365374

RoHS

Each
1+₩36,591
10+₩29,308
25+₩26,386
50+₩21,407
100+₩20,385
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
216MHz
1MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3365351

RoHS

Each
1+₩34,162
10+₩27,078
25+₩25,684
50+₩24,524
100+₩23,364
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
216MHz
1MB
176Pins
LQFP
132I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3132624

RoHS

Each
1+₩35,717
10+₩28,395
25+₩26,158
50+₩25,361
100+₩24,563
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3933102

RoHS

Each
1+₩5,482
10+₩4,129
25+₩4,062
50+₩3,995
100+₩3,928
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
128KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, UART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
4575851

RoHS

Each
1+₩10,071
10+₩8,360
25+₩7,969
50+₩7,480
100+₩6,991
가격 더 알아보기
STM32 Family STM32WL33xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
256KB
48Pins
VFQFPN-EP
32I/O's
I2C, I2S, SPI, LPUART, USART
32KB
8Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
3935537

RoHS

Each
1+₩8,948
10+₩6,849
25+₩6,734
50+₩6,618
100+₩6,503
가격 더 알아보기
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
150MHz
256KB
80Pins
TQFP
62I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C61xx
3935538

RoHS

Each
1+₩8,603
10+₩6,601
25+₩6,564
50+₩6,527
100+₩6,489
가격 더 알아보기
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
150MHz
256KB
68Pins
QFN
52I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C61xx
472개 품목 1-25개
19 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account