0
0 개 품목₩0

ARM Microcontrollers :

689개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2064363

RoHS

Each
1+₩17,607
10+₩13,790
25+₩13,072
50+₩12,881
100+₩12,690
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
196KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333300

RoHS

Each
1+₩25,481
10+₩20,129
25+₩17,867
50+₩17,508
100+₩17,149
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
2393661

RoHS

Each
1+₩27,163
10+₩21,175
25+₩19,923
50+₩17,536
100+₩17,140
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2064368

RoHS

Each
1+₩21,872
10+₩16,415
25+₩15,136
50+₩13,473
100+₩13,322
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
100Pins
LQFP
82I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333285

RoHS

Each
1+₩22,087
10+₩17,319
25+₩15,422
50+₩13,456
100+₩13,032
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
2393656

RoHS

Each
1+₩18,857
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
176Pins
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2393659

RoHS

Each
1+₩26,779
10+₩19,860
25+₩19,525
50+₩16,643
100+₩15,714
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
100Pins
LQFP
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333366

RoHS

Each
1+₩23,909
10+₩23,793
25+₩16,979
50+₩16,566
100+₩16,153
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
1MB
176Pins
LQFP
140I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2215222

RoHS

Each
1+₩15,820
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
1MB
176Pins
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
2064369

RoHS

Each
1+₩13,930
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2469586

RoHS

Each
1+₩11,985
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
512KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2980880

RoHS

Each
1+₩1,901
10+₩1,572
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
48Pins
LQFP
38I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3589230

RoHS

Each
1+₩15,367
10+₩13,339
25+₩10,790
50+₩10,536
100+₩10,282
가격 더 알아보기
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
UFQFPN
29I/O's
I2C, I2S, SPI, LPUART, USART
64KB
9Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
3365484

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩6,061
50+₩5,716
100+₩5,370
500+₩4,571
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
192KB
48Pins
LQFP
37I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2333317

RoHS

Each
1+₩7,889
10+₩7,728
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
100Pins
LQFP
82I/O's
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2060902

RoHS

Each
1+₩21,673
10+₩16,474
25+₩15,549
50+₩13,564
100+₩13,133
가격 더 알아보기
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
512KB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
132KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
2393667

RoHS

Each
1+₩27,422
10+₩25,587
25+₩23,751
50+₩18,629
100+₩17,718
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
176Pins
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129669

RoHS

Each
1+₩6,450
10+₩4,232
25+₩4,197
50+₩3,545
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
128KB
32Pins
UFQFPN
25I/O's
I2C, I2S, SPI, UART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3365397

RoHS

Each
1+₩6,550
10+₩4,953
25+₩4,305
50+₩3,870
100+₩3,864
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
128KB
32Pins
LQFP
25I/O's
I2C, I2S, SPI, LPUART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2115658

RoHS

Each
1+₩11,724
10+₩9,108
25+₩8,443
50+₩6,817
100+₩6,529
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32 bit
-
50MHz
64KB
33Pins
HVQFN
26I/O's
I2C, SSP, USART, USB
12KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1100
2469616

RoHS

Each
1+₩4,758
10+₩4,225
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2851017

RoHS

Each
1+₩6,968
10+₩5,909
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
256KB
48Pins
LQFP
37I/O's
I2C, I2S, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L1
3365419

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩22,399
10+₩17,764
25+₩16,309
50+₩15,766
100+₩15,223
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129861

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,765
10+₩1,670
50+₩1,652
100+₩1,389
250+₩1,376
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
8KB
14Pins
TSSOP
11I/O's
I2C, SPI, UART, USART
2KB
4Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3132636

RoHS

Each
1+₩3,701
10+₩2,679
25+₩2,671
50+₩2,662
100+₩2,654
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
16KB
32Pins
LQFP
26I/O's
I2C, LPUART, SPI, USART
2KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
689개 품목 1-25개
28 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account