0
0 개 품목₩0

ARM Microcontrollers :

472개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3912096

RoHS

Each
1+₩5,352
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2985285

RoHS

Each
1+₩8,360
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3370141RL

RoHS

Each (Supplied on Cut Tape)
리릴
1+₩8,244
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3370141

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩8,244
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3370165

RoHS

Each
1+₩9,616
10+₩7,354
25+₩6,681
50+₩6,549
100+₩6,416
가격 더 알아보기
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
72MHz
128KB
64Pins
LQFP
58I/O's
I2C, I2S, SPI, UART
16KB
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
4872880

RoHS

Each
1+₩3,986
10+₩3,015
50+₩2,811
100+₩2,673
250+₩2,536
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
-
144MHz
512KB
32Pins
UFQFPN-EP
27I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
128KB
12Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
4872874

RoHS

Each
1+₩4,019
10+₩3,040
50+₩2,834
100+₩2,695
250+₩2,557
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
-
144MHz
512KB
64Pins
LQFP
52I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
128KB
19Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
4783947

RoHS

Each
1+₩14,342
10+₩10,464
25+₩9,023
50+₩8,646
100+₩8,179
가격 더 알아보기
Kinetis E Family KE1xZ Series Microcontrollers
ARM Cortex-M0+
32 bit
-
96MHz
512KB
100Pins
LQFP
89I/O's
LPI2C, LPSPI, LPUART, SCI
96KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1xZ
-
4913017
Each
1+₩6,203
10+₩4,692
25+₩4,374
50+₩4,159
100+₩3,946
가격 더 알아보기
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
-
144MHz
1MB
80Pins
LQFP
66I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
4913015
Each
1+₩5,684
10+₩4,299
25+₩4,008
50+₩3,811
100+₩3,615
가격 더 알아보기
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
-
144MHz
1MB
48Pins
LQFP
38I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
4872890

RoHS

Each
1+₩3,503
10+₩2,649
50+₩2,470
100+₩2,349
250+₩2,228
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
-
144MHz
256KB
48Pins
UFQFPN-EP
38I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
2890241

RoHS

Each
1+₩6,374
10+₩4,817
25+₩4,428
50+₩4,177
100+₩3,925
가격 더 알아보기
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
64KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
8KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Kinetis EA
KEAZx
-
4783757

RoHS

Each
1+₩11,585
10+₩8,901
25+₩8,121
50+₩7,735
100+₩7,397
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
64Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
5070498

RoHS

Each
1+₩21,960
10+₩16,357
25+₩15,064
50+₩14,380
100+₩13,849
가격 더 알아보기
Traveo T2G Family CYT2B9 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
-
160MHz
2MB
64Pins
LQFP
49I/O's
CAN, I2C, LIN, SPI, UART
256KB
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT2B9
-
2985284

RoHS

Each
1+₩16,999
10+₩15,299
25+₩14,392
50+₩13,372
100+₩12,466
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
MAPBGA
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3128713

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩7,922
10+₩6,038
25+₩5,568
50+₩5,310
100+₩5,117
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
64KB
80Pins
LQFP
71I/O's
I2C, SPI, UART
8KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2453533

RoHS

Each
1+₩4,688
10+₩4,500
25+₩4,312
50+₩4,154
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
20MHz
64KB
64Pins
LQFP
57I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2409285

RoHS

Each
1+₩5,692
10+₩4,492
25+₩4,184
50+₩3,998
100+₩3,812
가격 더 알아보기
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
40MHz
64KB
32Pins
LQFP
28I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2946733

RoHS

Each
1+₩47,138
5+₩43,856
10+₩40,575
25+₩39,857
50+₩32,413
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32 bit
-
240MHz
4MB
144Pins
LQFP
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
Synergy
S7 Series
-
2409293

RoHS

Each
1+₩2,474
10+₩1,887
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
8KB
20Pins
SOIC
18I/O's
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2985289

RoHS

Each
1+₩24,721
10+₩23,155
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
64MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
48KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985290

RoHS

Each
1+₩16,841
10+₩13,338
25+₩12,435
50+₩12,117
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
64MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S32
S32K1xx
AEC-Q100
2890203

RoHS

Each
1+₩3,349
10+₩3,222
25+₩3,191
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
40MHz
32KB
32Pins
QFN
28I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2890200

RoHS

Each
1+₩2,422
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
40MHz
16KB
32Pins
QFN
28I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2985300

RoHS

Each
1+₩26,270
10+₩25,542
25+₩24,813
50+₩24,084
100+₩23,355
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
112MHz
2MB
176Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
472개 품목 1-25개
19 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account