"BG ELECTRICAL"의 검색 결과26
모든 필터
모두 펼치기
제조업체
(15)
(11)
No. of I/O's
(2)
(15)
(2)
(3)
(4)
Product Range
(2)
(5)
(2)
(2)
(2)
(11)
(2)
Device Core
(9)
(2)
(2)
(11)
Data Bus Width
(2)
(22)
Program Memory Size
(2)
(7)
(3)
(3)
Operating Frequency Max
(4)
(9)
(2)
Embedded Interface Type
(2)
Flash Memory Size
(2)
Core Frequency
(2)
포장
(26)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Series | MCU Family | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩10,201 25+₩9,997 100+₩9,793 184+₩9,589 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TFBGA | 85I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+₩9,860 25+₩9,050 100+₩8,189 184+₩8,165 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TFBGA | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+₩32,360 10+₩27,053 25+₩24,747 50+₩23,857 100+₩22,949 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32GG | EFM32 | - | ||||||
Each | 1+₩21,551 25+₩19,768 100+₩17,935 184+₩17,919 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩19,905 10+₩16,518 25+₩15,425 50+₩14,775 100+₩14,130 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32LG | EFM32 | - | ||||||
Each | 1+₩15,049 25+₩14,749 100+₩14,448 184+₩14,147 | dsPIC33E Series | - | - | - | - | 121Pins | - | 85I/O's | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+₩12,860 25+₩12,855 100+₩12,849 184+₩12,843 | dsPIC33E Series | - | - | - | - | 121Pins | - | 85I/O's | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+₩20,557 10+₩17,059 25+₩15,930 50+₩15,258 100+₩14,592 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32LG | EFM32 | - | ||||||
Each | 1+₩24,021 10+₩19,934 25+₩18,615 50+₩17,830 100+₩17,051 가격 더 알아보기 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32WG | EFM32 | - | ||||||
Each | 1+₩11,224 10+₩9,314 25+₩8,698 50+₩8,331 100+₩7,967 가격 더 알아보기 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32TG | EFM32 | - | ||||||
Each | 1+₩8,027 10+₩7,136 25+₩6,860 50+₩6,666 100+₩6,471 가격 더 알아보기 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32TG | EFM32 | - | ||||||
Each | 1+₩21,389 10+₩16,248 25+₩15,584 50+₩14,660 100+₩13,736 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32LG | EFM32 | - | ||||||
Each | 1+₩20,899 10+₩17,343 25+₩16,195 50+₩15,513 100+₩14,835 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32LG | EFM32 | - | ||||||
Each | 1+₩19,732 10+₩16,374 25+₩15,290 50+₩14,646 100+₩14,006 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32LG | EFM32 | - | ||||||
Each | 1+₩22,925 10+₩19,024 25+₩17,765 50+₩17,016 100+₩16,273 가격 더 알아보기 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32WG | EFM32 | - | ||||||
Each | 1+₩27,616 10+₩22,882 25+₩21,454 50+₩20,538 100+₩19,622 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32GG | EFM32 | - | ||||||
Each | 1+₩19,561 25+₩18,368 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | ENET, I2C, SPI, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩18,844 25+₩17,694 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩13,333 25+₩12,519 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩18,177 25+₩17,068 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | ENET, I2C, SPI, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩18,844 25+₩17,694 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩13,333 25+₩12,519 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩13,640 25+₩12,808 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩14,102 25+₩13,242 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||
Each | 1+₩17,435 25+₩16,371 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32MX | PIC32 | - | ||||||