"C&K COMPONENTS"의 검색 결과131
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,985 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ ₩9,299 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩23,968 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩23,968 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩27,928 10+ ₩22,413 25+ ₩20,216 50+ ₩20,011 100+ ₩19,884 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩33,893 10+ ₩27,119 25+ ₩23,324 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩14,203 10+ ₩11,039 25+ ₩10,251 50+ ₩9,709 100+ ₩9,166 가격 더 알아보기 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART | 32KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | ||||||
Each | 1+ ₩23,948 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,748 10+ ₩10,526 25+ ₩10,305 50+ ₩10,245 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each | 1+ ₩14,069 10+ ₩12,062 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each | 1+ ₩16,910 10+ ₩13,222 25+ ₩12,301 50+ ₩11,758 100+ ₩11,213 가격 더 알아보기 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 64KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ ₩13,143 10+ ₩10,188 25+ ₩8,673 50+ ₩8,516 100+ ₩8,359 가격 더 알아보기 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 64KB | 80Pins | LQFP | 56I/O's | I2C, SPI, UART | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩10,526 25+ ₩10,305 50+ ₩10,245 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,267 10+ ₩9,082 25+ ₩8,897 50+ ₩8,711 100+ ₩8,526 가격 더 알아보기 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | ||||||
Each | 1+ ₩29,853 10+ ₩23,747 25+ ₩22,520 50+ ₩22,056 100+ ₩21,592 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, SPI, UART, USART | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩40,963 10+ ₩33,094 25+ ₩28,641 50+ ₩28,193 100+ ₩27,745 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩28,877 10+ ₩22,942 25+ ₩21,339 50+ ₩20,741 100+ ₩20,143 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩12,448 10+ ₩9,616 25+ ₩8,908 50+ ₩8,522 100+ ₩8,135 가격 더 알아보기 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 32Pins | QFN | 20I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ ₩25,356 10+ ₩19,974 25+ ₩18,494 50+ ₩18,068 100+ ₩17,641 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩8,720 | K32W14x Family K32W1480 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 1MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32W14x | K32W1480 | ||||||
Each | 1+ ₩29,554 10+ ₩22,819 25+ ₩21,167 50+ ₩21,160 100+ ₩21,153 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩38,959 10+ ₩31,380 25+ ₩29,473 50+ ₩29,339 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩10,854 10+ ₩9,124 25+ ₩8,704 50+ ₩8,446 100+ ₩8,185 가격 더 알아보기 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 48Pins | QFN | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ ₩25,289 10+ ₩17,500 25+ ₩16,556 50+ ₩16,493 100+ ₩16,429 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ ₩28,893 10+ ₩21,513 25+ ₩19,939 50+ ₩19,923 100+ ₩19,907 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||