"PHILIPS"의 검색 결과1,880
모든 필터
모두 펼치기
제조업체
(1880)
Device Core
(34)
(1)
(1)
(58)
(259)
(4)
(15)
(46)
Product Range
(3)
(3)
(2)
(3)
(21)
(6)
(1)
(8)
No. of I/O's
(1)
(1)
(1)
(1)
(30)
(1)
(1)
(2)
Operating Frequency Max
(2)
(1)
(2)
(3)
(31)
(2)
(15)
(11)
Program Memory Size
(1)
(3)
(4)
(1)
(3)
(30)
(46)
(61)
Data Bus Width
(200)
(11)
(1249)
Core Frequency
(4)
(1)
(6)
(4)
(55)
Flash Memory Size
(1)
(5)
(1)
(14)
(2)
(29)
(17)
(1)
No. of CPU Cores
(1)
포장
(1695)
(146)
(33)
(68)
(6)
ARM Microcontrollers (1,178)
8-bit Microcontrollers (301)
16-bit Microcontrollers (200)
32-bit Microcontrollers (117)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩19,305 10+₩15,339 25+₩14,518 50+₩12,572 100+₩12,077 가격 더 알아보기 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+₩31,380 10+₩25,123 25+₩22,610 50+₩22,002 100+₩21,394 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||||
Each | 1+₩10,587 10+₩8,145 25+₩7,170 50+₩6,092 100+₩5,695 가격 더 알아보기 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | - | ||||||
Each | 1+₩10,592 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩40,875 10+₩34,339 25+₩31,763 50+₩31,058 100+₩30,174 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+₩7,938 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | - | ||||||
Each | 1+₩12,188 10+₩9,387 25+₩8,274 50+₩7,025 100+₩6,729 가격 더 알아보기 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 64KB | 33Pins | HVQFN | 26I/O's | I2C, SSP, USART, USB | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | ||||||
Each | 1+₩7,450 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+₩6,102 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+₩6,988 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | ||||||
Each | 1+₩4,196 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | - | ||||||
Each | 1+₩52,271 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | HCS12 | S12D | - | ||||||
Each | 1+₩55,151 5+₩50,875 10+₩46,599 25+₩44,989 50+₩43,378 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | HCS12X | S12XD | - | ||||||
Each | 1+₩20,452 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+₩1,109 10+₩936 | S08 Family S08QL Series Microcontrollers | HCS08 | - | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+₩34,339 25+₩31,763 50+₩31,058 100+₩30,174 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+₩7,350 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩7,350 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+₩8,189 10+₩6,263 25+₩5,496 50+₩5,492 100+₩5,468 가격 더 알아보기 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+₩84,905 5+₩77,781 10+₩70,656 25+₩70,028 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4KB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+₩14,237 10+₩11,104 25+₩10,988 50+₩10,872 100+₩10,756 가격 더 알아보기 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+₩13,511 10+₩10,506 25+₩9,413 50+₩9,412 100+₩9,038 가격 더 알아보기 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART, USB | 16KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | - | ||||||
Each | 1+₩7,250 10+₩5,522 25+₩4,833 50+₩4,831 100+₩4,617 가격 더 알아보기 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV3x | - | ||||||
Each | 1+₩17,344 10+₩13,608 25+₩11,986 50+₩11,985 100+₩11,984 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | ||||||
Each | 1+₩94,838 5+₩86,556 10+₩78,273 25+₩76,585 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4KB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||