정확히 일치하는 항목이 없습니다.
부품번호가 유사한 제품 표시
"S32K "의 검색 결과79
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩20,127 10+ ₩19,107 25+ ₩18,086 50+ ₩17,642 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ ₩34,814 10+ ₩28,129 25+ ₩27,707 50+ ₩27,285 100+ ₩27,011 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ ₩29,158 10+ ₩27,881 25+ ₩26,603 50+ ₩25,325 100+ ₩24,575 | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 4MB | 172Pins | MaxQFP | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K344 | AEC-Q100 | ||||||
Each | 1+ ₩20,742 10+ ₩20,057 25+ ₩19,371 50+ ₩19,362 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ ₩25,932 10+ ₩20,556 25+ ₩20,327 50+ ₩20,304 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | ||||||
Each | 1+ ₩23,716 10+ ₩18,790 25+ ₩18,684 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+ ₩13,029 10+ ₩12,443 25+ ₩11,857 50+ ₩11,271 100+ ₩10,685 가격 더 알아보기 | S32K3 Family S32K311 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K311 | AEC-Q100 | ||||||
Each | 1+ ₩11,705 10+ ₩9,033 25+ ₩8,364 50+ ₩7,997 100+ ₩7,629 가격 더 알아보기 | S32K3 Family S32K311 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | - | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K311 | AEC-Q100 | ||||||
Each | 1+ ₩22,777 10+ ₩18,906 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | ||||||
Each | 1+ ₩19,115 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 1MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K341 Series | AEC-Q100 | ||||||
Each | 1+ ₩49,839 5+ ₩40,360 10+ ₩38,581 25+ ₩37,564 50+ ₩36,519 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ ₩22,305 10+ ₩21,433 25+ ₩20,561 50+ ₩19,689 100+ ₩18,816 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
4838991 RoHS | Each | 1+ ₩19,262 10+ ₩18,745 25+ ₩18,227 50+ ₩17,710 100+ ₩17,192 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 2MB | 100Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | |||||
Each | 1+ ₩45,367 10+ ₩36,738 25+ ₩35,119 50+ ₩34,193 100+ ₩33,242 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ ₩99,097 5+ ₩90,456 10+ ₩81,815 25+ ₩77,498 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 12MB | 437Pins | MAPBGA | 321I/O's | CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART | 2.304MB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩28,861 10+ ₩23,371 25+ ₩22,341 50+ ₩21,752 100+ ₩21,147 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ ₩29,647 10+ ₩21,618 25+ ₩18,676 50+ ₩17,853 100+ ₩16,789 가격 더 알아보기 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | - | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 192KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ ₩61,035 5+ ₩49,426 10+ ₩47,248 25+ ₩46,002 50+ ₩44,723 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 320MHz | 6MB | 176Pins | LQFP-EP | 127I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | ||||||
Each | 1+ ₩29,765 10+ ₩29,353 25+ ₩28,941 50+ ₩28,529 100+ ₩28,272 | S32K3 Family S32K324 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA-EP | 218I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K324 | AEC-Q100 | ||||||
4838898 RoHS | Each | 1+ ₩41,444 10+ ₩33,955 25+ ₩31,844 50+ ₩30,730 100+ ₩29,656 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | |||||
4838833 RoHS | Each | 1+ ₩21,507 10+ ₩17,626 25+ ₩17,112 50+ ₩16,427 100+ ₩15,741 가격 더 알아보기 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | - | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 192KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | |||||
4838976 RoHS | Each | 1+ ₩12,312 10+ ₩9,958 25+ ₩9,632 50+ ₩9,557 100+ ₩9,527 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | 84I/O's | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 112KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | |||||
4838791 RoHS | Each | 1+ ₩22,846 10+ ₩22,340 25+ ₩21,833 50+ ₩21,327 100+ ₩21,254 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | |||||
4838995 RoHS | Each | 1+ ₩34,986 5+ ₩34,725 10+ ₩34,464 25+ ₩34,203 50+ ₩33,942 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | |||||
4838997 RoHS | Each | 1+ ₩62,148 5+ ₩50,919 10+ ₩47,752 25+ ₩46,082 50+ ₩44,471 | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K3xx | AEC-Q100 | |||||