정확히 일치하는 항목이 없습니다.
부품번호가 유사한 제품 표시
"stm32g0"의 검색 결과110
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,860 10+ ₩1,927 50+ ₩1,911 100+ ₩1,894 250+ ₩1,877 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩3,594 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩5,320 10+ ₩5,184 25+ ₩5,048 50+ ₩4,421 100+ ₩4,299 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩3,132 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩4,146 10+ ₩4,001 25+ ₩3,855 50+ ₩3,154 100+ ₩3,030 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,988 50+ ₩3,590 250+ ₩3,377 1000+ ₩2,667 3000+ ₩2,486 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 20Pins | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩7,559 10+ ₩5,720 25+ ₩5,268 50+ ₩5,198 100+ ₩5,128 가격 더 알아보기 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩5,430 10+ ₩5,251 25+ ₩5,072 50+ ₩4,893 100+ ₩4,713 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 36KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩4,084 10+ ₩3,056 25+ ₩3,055 50+ ₩3,054 100+ ₩3,053 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩7,148 10+ ₩6,433 25+ ₩6,052 50+ ₩5,623 100+ ₩5,242 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,888 10+ ₩2,796 25+ ₩2,704 50+ ₩2,613 100+ ₩2,521 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 18Pins | WLCSP | 16I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩4,442 10+ ₩4,393 25+ ₩4,344 50+ ₩4,295 100+ ₩4,246 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 36KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩2,961 10+ ₩1,995 50+ ₩1,992 100+ ₩1,988 250+ ₩1,984 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩2,370 10+ ₩1,575 50+ ₩1,557 100+ ₩1,538 250+ ₩1,520 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩5,763 10+ ₩3,913 25+ ₩3,608 50+ ₩3,371 100+ ₩3,134 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩5,611 10+ ₩3,695 25+ ₩3,414 50+ ₩3,188 100+ ₩2,961 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩3,851 10+ ₩2,635 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩3,134 10+ ₩2,115 50+ ₩2,091 100+ ₩2,067 250+ ₩2,043 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | LQFP | 29I/O's | I2C, I2S, SPI, USART | 36KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩4,318 10+ ₩4,166 25+ ₩4,013 50+ ₩3,860 100+ ₩3,707 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩3,547 10+ ₩2,630 25+ ₩2,592 50+ ₩2,554 100+ ₩2,516 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 59I/O's | I2C, I2S, SPI, USART | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩3,921 10+ ₩2,671 50+ ₩2,532 100+ ₩2,393 250+ ₩2,367 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 43I/O's | I2C, I2S, SPI, USART | 36KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩2,416 10+ ₩1,457 50+ ₩1,448 100+ ₩1,438 250+ ₩1,428 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 20Pins | TSSOP | 17I/O's | I2C, I2S, SPI, USART | 8KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩3,873 10+ ₩2,317 50+ ₩2,123 100+ ₩1,929 250+ ₩1,756 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩2,454 10+ ₩2,451 25+ ₩2,449 50+ ₩2,446 100+ ₩2,442 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | UFQFPN | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+ ₩2,919 10+ ₩1,999 50+ ₩1,883 100+ ₩1,767 250+ ₩1,663 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||