정확히 일치하는 항목이 없습니다.
부품번호가 유사한 제품 표시
"stm32h7"의 검색 결과111
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩29,897 10+ ₩28,537 25+ ₩27,176 50+ ₩23,234 100+ ₩22,009 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩29,234 10+ ₩27,993 25+ ₩26,751 50+ ₩25,510 100+ ₩24,268 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩19,231 10+ ₩18,295 25+ ₩17,359 50+ ₩14,781 100+ ₩13,939 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩22,789 10+ ₩21,771 25+ ₩20,753 50+ ₩17,762 100+ ₩16,845 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩29,890 10+ ₩22,706 25+ ₩21,771 50+ ₩19,220 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩26,185 10+ ₩24,712 25+ ₩23,239 50+ ₩21,766 100+ ₩20,292 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩26,764 10+ ₩20,328 25+ ₩19,495 50+ ₩16,906 100+ ₩16,265 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩26,024 10+ ₩20,864 25+ ₩20,076 50+ ₩20,031 100+ ₩19,986 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩18,919 10+ ₩14,841 25+ ₩14,703 50+ ₩14,564 100+ ₩14,426 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩16,846 10+ ₩16,150 25+ ₩15,453 50+ ₩14,757 100+ ₩14,060 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | TFBGA | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩22,239 10+ ₩16,893 25+ ₩16,208 50+ ₩13,499 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩16,658 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 169Pins | UFBGA | 131I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩27,849 10+ ₩22,161 25+ ₩22,061 50+ ₩21,960 100+ ₩21,859 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 1MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 2MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩17,937 10+ ₩14,048 25+ ₩13,074 50+ ₩12,539 100+ ₩12,004 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 68Pins | VFQFPN-EP | 46I/O's | Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB | 176KB | 28Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ ₩23,890 10+ ₩22,794 25+ ₩21,698 50+ ₩20,602 100+ ₩19,506 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩15,273 10+ ₩11,922 25+ ₩11,081 50+ ₩10,707 100+ ₩10,333 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 600MHz | 64KB | 225Pins | TFBGA | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩24,428 10+ ₩23,191 25+ ₩21,954 50+ ₩20,717 100+ ₩19,479 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩13,060 10+ ₩12,690 25+ ₩12,320 50+ ₩11,950 100+ ₩11,580 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 128KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩35,975 10+ ₩29,065 25+ ₩27,868 50+ ₩26,825 100+ ₩25,782 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩20,338 10+ ₩18,702 25+ ₩15,802 50+ ₩15,795 100+ ₩15,787 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 169Pins | UFBGA | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩16,980 10+ ₩16,265 25+ ₩15,549 50+ ₩14,834 100+ ₩14,118 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩18,561 10+ ₩14,556 25+ ₩13,543 50+ ₩12,834 100+ ₩12,125 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 128KB | 201Pins | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩22,106 10+ ₩17,937 25+ ₩16,805 50+ ₩16,042 100+ ₩15,278 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩30,233 10+ ₩29,183 25+ ₩28,132 50+ ₩27,082 100+ ₩26,445 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ ₩16,839 10+ ₩13,377 25+ ₩13,246 50+ ₩13,114 100+ ₩12,982 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||