PIC16 Microcontrollers 8-bit Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of PIC16 Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,019 25+ ₩3,667 100+ ₩3,484 | Min: 1 / Mult: 1 | PIC16 Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | |||||
Each | 1+ ₩5,897 25+ ₩5,381 100+ ₩5,112 | Min: 1 / Mult: 1 | PIC16 Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | SOIC | 16I/O's | USART | 256Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx |