PSOC 4 Family CY8C42xx Series Microcontrollers ARM Microcontrollers:
21개 제품을 찾았습니다.PSOC 4 Family CY8C42xx Series Microcontrollers ARM Microcontrollers
The PSoC 4200 family boosts the flexibility and performance of the PSoC 4 portfolio by adding programmable, Universal Digital Blocks (UDBs). UDBs can be configured to set-up custom digital interfaces, state machines, and custom logic functions. The PSoC 4200BL includes an integrated Bluetooth Low Energy radio and subsystem.
- ARM Cortex M0 Core, Clocked Upto 48MHz
- FLASH: 32KB, RAM: 4KB
- Interfaces: 2x Serial Interfaces, CAN
- 12-Bit SAR, 1 Msps ADC
- Upto 36 GPIO
- Connectivity: USB
- Upto 4 low-power comparators
- Upto 2x iDAC (Current Output)
- Segment LCD drive
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,722 10+ ₩5,501 25+ ₩5,280 50+ ₩5,059 100+ ₩4,838 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | UFQFN | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩10,294 10+ ₩8,151 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩6,549 10+ ₩5,155 25+ ₩4,807 50+ ₩4,715 100+ ₩4,623 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 44Pins | LQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩5,533 10+ ₩5,352 25+ ₩5,171 50+ ₩4,989 100+ ₩4,808 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩11,356 10+ ₩8,786 25+ ₩7,537 50+ ₩7,440 100+ ₩7,382 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 56Pins | QFN | 36I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩9,599 10+ ₩7,075 25+ ₩7,071 50+ ₩7,066 100+ ₩7,061 가격 더 알아보기 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩8,118 10+ ₩7,853 25+ ₩7,588 50+ ₩7,322 100+ ₩7,057 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN | 55I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩11,428 10+ ₩8,844 25+ ₩8,205 50+ ₩7,769 100+ ₩7,508 가격 더 알아보기 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩5,489 10+ ₩4,546 25+ ₩4,516 50+ ₩4,486 100+ ₩4,456 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩5,489 10+ ₩4,546 25+ ₩4,516 50+ ₩4,486 100+ ₩4,456 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩16,177 10+ ₩13,287 25+ ₩11,545 50+ ₩11,538 100+ ₩11,530 가격 더 알아보기 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN-EP | 57I/O's | I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩4,952 10+ ₩4,852 25+ ₩4,752 50+ ₩4,652 100+ ₩4,552 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, IrDA, SPI, SSP, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩4,259 10+ ₩3,468 25+ ₩3,274 50+ ₩3,080 100+ ₩2,886 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩6,027 10+ ₩4,909 25+ ₩4,754 50+ ₩4,599 100+ ₩4,444 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩15,480 10+ ₩14,871 25+ ₩14,262 50+ ₩13,653 100+ ₩13,044 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 68Pins | QFN | 57I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩13,314 10+ ₩13,202 25+ ₩13,090 50+ ₩12,978 100+ ₩12,866 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 68Pins | QFN | 57I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩16,046 10+ ₩13,215 25+ ₩12,300 50+ ₩12,008 100+ ₩11,716 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩8,916 10+ ₩6,825 25+ ₩6,114 50+ ₩5,998 100+ ₩5,881 가격 더 알아보기 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩6,390 10+ ₩6,317 25+ ₩6,245 50+ ₩6,172 100+ ₩6,099 가격 더 알아보기 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 35Pins | WLCSP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩6,099 250+ ₩5,896 500+ ₩5,533 | Min: 100 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 35Pins | WLCSP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ ₩10,978 10+ ₩10,892 25+ ₩10,806 50+ ₩10,719 100+ ₩10,633 가격 더 알아보기 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN | 57I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx |