PSoC 4 Family PSoC 4100T Series Microcontrollers ARM Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of PSoC 4 Family PSoC 4100T Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,215 10+ ₩3,933 25+ ₩3,312 50+ ₩3,215 100+ ₩3,118 가격 더 알아보기 | Min: 1 / Mult: 1 | PSoC 4 Family PSoC 4100T Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 16Pins | QFN | 11I/O's | I2C, SPI, UART | 8KB | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100T | |||||
Each | 1+ ₩5,431 10+ ₩4,153 25+ ₩3,558 50+ ₩3,493 100+ ₩3,427 가격 더 알아보기 | Min: 1 / Mult: 1 | PSoC 4 Family PSoC 4100T Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 24Pins | QFN-EP | 19I/O's | I2C, SPI, UART | 8KB | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100T |