Traveo T2G Family CYT2B6 Series Microcontrollers ARM Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of Traveo T2G Family CYT2B6 Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,874 10+ ₩13,244 25+ ₩12,329 50+ ₩11,864 100+ ₩11,094 가격 더 알아보기 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B6 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 80MHz | 576KB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B6 | |||||
Each | 1+ ₩15,930 10+ ₩12,474 25+ ₩11,603 50+ ₩10,775 100+ ₩10,238 가격 더 알아보기 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B6 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 80MHz | 576KB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B6 |