"STMICROELECTRONICS"의 검색 결과123
보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ ₩41,515 10+ ₩37,364 25+ ₩35,149 50+ ₩32,659 100+ ₩30,444 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ ₩34,043 10+ ₩30,639 25+ ₩28,823 50+ ₩26,781 100+ ₩25,612 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ ₩10,945 10+ ₩9,420 25+ ₩8,718 50+ ₩8,717 100+ ₩8,716 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+ ₩35,592 10+ ₩32,034 25+ ₩30,134 50+ ₩28,000 100+ ₩26,758 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ ₩17,841 10+ ₩14,495 25+ ₩14,469 50+ ₩14,442 100+ ₩14,416 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+ ₩43,547 5+ ₩39,192 10+ ₩36,870 25+ ₩34,257 50+ ₩31,934 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32bit | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ ₩20,166 10+ ₩19,483 25+ ₩18,800 50+ ₩18,117 100+ ₩17,434 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ ₩33,356 10+ ₩27,322 25+ ₩25,749 50+ ₩24,877 100+ ₩23,994 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ ₩12,515 10+ ₩10,270 25+ ₩9,757 50+ ₩9,391 100+ ₩9,024 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+ ₩16,754 10+ ₩13,091 25+ ₩12,187 50+ ₩11,681 100+ ₩11,174 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ ₩17,925 10+ ₩14,054 25+ ₩13,094 50+ ₩12,559 100+ ₩12,024 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ ₩14,836 10+ ₩12,733 25+ ₩12,401 50+ ₩12,069 100+ ₩11,736 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ ₩16,161 10+ ₩12,640 25+ ₩11,751 50+ ₩11,268 100+ ₩10,785 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ ₩10,705 10+ ₩9,180 25+ ₩8,691 50+ ₩8,462 100+ ₩8,233 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+ ₩8,650 10+ ₩8,361 25+ ₩8,072 50+ ₩7,782 100+ ₩7,492 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+ ₩10,727 10+ ₩9,038 25+ ₩8,616 50+ ₩8,377 100+ ₩8,257 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | - | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+ ₩21,029 10+ ₩16,921 25+ ₩15,864 50+ ₩15,271 100+ ₩14,670 가격 더 알아보기 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ ₩29,224 10+ ₩23,994 25+ ₩22,715 50+ ₩21,975 100+ ₩21,226 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ ₩30,485 10+ ₩25,030 25+ ₩23,696 50+ ₩22,924 100+ ₩22,142 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ ₩26,577 10+ ₩21,822 25+ ₩20,658 50+ ₩19,985 100+ ₩19,304 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ ₩31,932 10+ ₩27,460 25+ ₩26,680 50+ ₩25,613 100+ ₩24,546 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ ₩21,151 10+ ₩16,472 25+ ₩15,543 50+ ₩14,814 100+ ₩14,080 가격 더 알아보기 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ ₩30,358 10+ ₩24,218 25+ ₩22,676 50+ ₩21,593 100+ ₩20,509 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ ₩26,023 10+ ₩19,774 25+ ₩18,962 50+ ₩17,831 100+ ₩16,699 가격 더 알아보기 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ ₩23,404 10+ ₩18,563 25+ ₩17,353 50+ ₩16,692 100+ ₩16,030 가격 더 알아보기 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | - | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||