96KB Microprocessors :
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,213 10+ ₩17,677 | i.MX Family i.MX 6SLL Series Microprocessors | 1Cores | 96KB | BGA | 400Pins | 1.15V | 1.26V | 1GHz | CAN, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX 6SLL | i.MX | ||||||
Each | 1+ ₩12,515 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | ||||||
Each | 1+ ₩16,629 10+ ₩13,075 25+ ₩12,218 50+ ₩11,751 100+ ₩11,283 가격 더 알아보기 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 1.15V | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | i.MX | ||||||
Each | 1+ ₩163,942 5+ ₩147,298 10+ ₩135,338 25+ ₩128,970 | S32V234 | 5Cores | 96KB | FCBGA | 621Pins | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 162I/O's | 64 bit | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | ||||||
Each | 1+ ₩15,663 10+ ₩12,966 25+ ₩11,844 50+ ₩11,603 100+ ₩11,361 가격 더 알아보기 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | ||||||
Each | 1+ ₩26,914 10+ ₩24,223 25+ ₩22,787 50+ ₩22,332 100+ ₩21,876 | i.MX Family i.MX 6SLL Series Microprocessors | 1Cores | 96KB | BGA | 400Pins | 1.15V | 1.26V | 800MHz | CAN, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | -40°C | 105°C | - | i.MX 6SLL | i.MX | ||||||