"design"의 검색 결과6
보기
구매자
엔지니어
제조업체
Device Type
SRAM Type
Memory Density
No. of CPU Cores
Device Core
Supported Standards
Memory Configuration
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Data Bus Width
No. of I/O's
Supply Voltage Nom
RAM Memory Size
Operating Temperature Min
IC Mounting
Operating Temperature Max
MPU Series
MPU Family
MCU Family
MCU Series
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,403 25+ ₩6,468 100+ ₩6,234 160+ ₩6,173 | Ethernet PHY Transceiver | - | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | TQFP | 2.97V | - | 64Pins | 3.63V | - | - | - | - | 0°C | Surface Mount | 70°C | - | - | - | - | - | ||||||
3008622 RoHS | Each | 1+ ₩73,571 5+ ₩66,855 10+ ₩60,138 25+ ₩56,710 50+ ₩53,421 | Ethernet PHY Transceiver | - | - | - | - | IEEE 802.3 | - | - | HLQFP | 3V | - | 48Pins | 3.6V | - | - | - | - | -40°C | Surface Mount | 125°C | - | - | - | - | - | |||||
Each | 1+ ₩24,608 25+ ₩21,538 100+ ₩21,108 | Ethernet Controller | - | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | TQFP | 2.97V | - | 100Pins | 3.63V | - | - | - | - | -40°C | Surface Mount | 85°C | - | - | - | - | - | ||||||
Each | 1+ ₩12,452 25+ ₩12,203 100+ ₩11,954 | - | - | - | - | ARM7TDMI | - | - | 33MHz | LQFP | 1.8V | EBI, EMI, UART, USART | 100Pins | 3.6V | 32 bit | 32I/O's | - | 8KB | -40°C | Surface Mount | 85°C | - | - | AT91 | AT91M | AT91 Family AT91M Series Microcontrollers | ||||||
Each | 1+ ₩4,532 10+ ₩3,906 25+ ₩3,790 50+ ₩3,785 100+ ₩3,699 가격 더 알아보기 | - | Asynchronous SRAM, LPSRAM | 256Kbit | - | - | - | 32K x 8bit | - | DIP | 2.7V | - | 28Pins | 5.5V | - | - | 3.3V | - | -40°C | Through Hole | 85°C | - | - | - | - | - | ||||||
Each | 1+ ₩94,331 | - | - | - | 1Cores | - | - | - | 1.66GHz | BGA | - | - | 559Pins | - | 64 bit | - | - | - | 0°C | Surface Mount | 100°C | D400 | Atom | - | - | - | ||||||