2,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 100+ | ₩2,368 |
| 250+ | ₩2,232 |
| 500+ | ₩1,946 |
| 1000+ | ₩1,755 |
| 2500+ | ₩1,563 |
제품 정보
제품 개요
The MAX3221CPWR is a RS-232 Line Driver and Receiver with dedicated enable pin and a dual charge-pump circuit and ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/μs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA.
- Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
- Automatic power-down feature automatically disables drivers for power savings
- Green product and no Sb/Br
애플리케이션
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless
기술 사양
RS232 Transceiver
1Receivers
1Drivers
-
4.5V
TSSOP
16Pins
±15 kV (HBM)
0°C
-
-
RS232 Transceiver
RS232
1
250Kbps
5.5V
TSSOP
-
-
70°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서