SLC NAND More - Integrated Circuits:

2개 제품을 찾았습니다.
Find a huge range of SLC NAND More - Integrated Circuits at element14 Korea. We stock a wide range of More - Integrated Circuits, such as Parallel NOR, Serial NOR, SLC NAND & 3D TLC NAND More - Integrated Circuits from the worlds top manufacturers including: Micron
보기
구매자
엔지니어
제조업체
Flash Memory Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
IC Mounting
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4242659

RoHS

Each
1+
₩36,349
SLC NAND
2Gbit
128M x 16bit
TSOP-I
2.7V
Parallel
48Pins
3.6V
50MHz
16ns
3.3V
-40°C
Surface Mount
85°C
2.7V-3.6V SLC NAND Flash Memories
4242673

RoHS

Each
1+
₩48,269
SLC NAND
4Gbit
256M x 16bit
VFBGA
1.7V
Parallel
63Pins
1.95V
50MHz
22ns
1.8V
-40°C
Surface Mount
85°C
1.7V-1.95V SLC NAND Flash Memories
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account