More - Integrated Circuits :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
(2)
(1)
(2)
IC Case / Package
=FBGA
1
(37)
(1)
(4)
(1)
(2)
(1)
(1)
(6)
SRAM Type
(1)
Flash Memory Type
(3)
DRAM Type
(2)
(1)
Memory Density
(1)
(2)
(1)
(1)
(1)
No. of CPU Cores
(1)
Memory Configuration
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Operating Frequency Max
(1)
Supply Voltage Min
(1)
(1)
(4)
No. of Pins
(1)
(1)
(2)
(3)
(2)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | SRAM Type | Flash Memory Type | DRAM Type | Memory Density | No. of CPU Cores | Memory Configuration | Operating Frequency Max | IC Case / Package | Supply Voltage Min | No. of Pins | Interfaces | Supply Voltage Max | Clock Frequency Max | Data Bus Width | No. of I/O's | Access Time | Supply Voltage Nom | Operating Temperature Min | Operating Temperature Max | IC Mounting | MPU Series | MPU Family | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩10,530 10+₩9,797 25+₩9,491 50+₩9,263 100+₩8,963 가격 더 알아보기 | - | Parallel NOR | - | 128Mbit | - | 8M x 16bit | - | FBGA | 2.7V | 64Pins | Parallel | 3.6V | - | - | - | 100ns | - | -40°C | 85°C | Surface Mount | - | - | 3V Parallel NOR Flash Memories | ||||||
Each | 1+₩28,157 10+₩26,112 25+₩25,291 50+₩24,672 100+₩23,751 | Asynchronous SRAM | - | - | 16Mbit | - | 1M x 16bit | - | FBGA | 2.2V | 48Pins | - | 3.6V | - | - | - | - | 3V | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+₩10,530 10+₩9,797 25+₩9,491 50+₩9,263 100+₩8,963 가격 더 알아보기 | - | Parallel NOR | - | 128Mbit | - | 8M x 16bit | - | FBGA | 2.7V | 64Pins | Parallel | 3.6V | - | - | - | 100ns | - | -40°C | 85°C | Surface Mount | - | - | 3V Parallel NOR Flash Memories | ||||||
2768031 RoHS | Each | 1+₩45,069 5+₩43,695 10+₩42,320 25+₩41,240 50+₩39,297 | - | Parallel NOR | - | 2Gbit | - | 256M x 8bit / 128M x 16bit | - | FBGA | 2.7V | 64Pins | CFI, Parallel | 3.6V | - | - | - | 110ns | 3V | -40°C | 85°C | Surface Mount | - | - | 3V Parallel NOR Flash Memories | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+₩25,313 | - | - | Mobile LPDDR2 S4 | 1Gbit | - | 64M x 16bit | - | FBGA | - | 134Pins | - | - | 400MHz | - | - | - | 1.8V | -40°C | 85°C | Surface Mount | - | - | IS43LD | |||||
Each | 1+₩29,697 10+₩23,996 25+₩21,290 50+₩19,988 100+₩18,685 | - | - | - | - | 1Cores | - | 400MHz | FBGA | 1.05V | 225Pins | CAN, Ethernet, I2C, SPI, USB | 1.15V | - | 32 bit | 134I/O's | - | - | -40°C | 125°C | Surface Mount | RZ/N | RZ | RZ Family, RZ/N Series, RZ/N2L Group Microprocessors | ||||||
Each | 1+₩112,381 | - | - | DDR4 | 8Gbit | - | 512M x 16bit | - | FBGA | - | 96Pins | - | - | 1.2GHz | - | - | - | 1.2V | -40°C | 95°C | Surface Mount | - | - | - | ||||||
Each | 1+₩7,969 10+₩7,380 25+₩7,132 50+₩6,975 100+₩6,748 가격 더 알아보기 | - | - | - | - | - | 256K x 16bit | - | FBGA | 2.7V | 48Pins | - | 3.6V | - | - | - | - | 3V | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+₩22,905 | - | - | DDR4 | - | - | 256M x 16bit | - | FBGA | - | 96Pins | - | - | - | - | - | - | 1.2V | -40°C | 95°C | Surface Mount | - | - | - | ||||||