More - Integrated Circuits :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
MCU Family
=STM32
1
(2)
(1)
(2)
(2)
(1)
(1)
(2)
(2)
Device Core
(2)
Interfaces
(2)
Supply Voltage Max
(2)
Data Bus Width
(2)
Operating Temperature Min
(2)
Operating Temperature Max
(2)
IC Mounting
(2)
Program Memory Size
(1)
(1)
Operating Frequency Max
(1)
(1)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Device Core | Program Memory Size | Operating Frequency Max | IC Case / Package | Supply Voltage Min | No. of Pins | Interfaces | Supply Voltage Max | Data Bus Width | No. of I/O's | RAM Memory Size | Operating Temperature Min | ADC Channels | Operating Temperature Max | IC Mounting | ADC Resolution | MCU Family | MCU Series | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩34,461 10+₩27,859 25+₩26,709 50+₩25,118 100+₩23,526 | ARM Cortex-M7 | 2MB | 400MHz | TFBGA | 1.62V | 265Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 3.6V | 32 bit | 168I/O's | 1MB | -40°C | 36Channels | 85°C | Surface Mount | 16Bit | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | ||||||
Each | 1+₩22,249 10+₩18,137 25+₩17,428 50+₩16,916 100+₩16,403 가격 더 알아보기 | ARM Cortex-M7 | 512KB | 216MHz | UFBGA | 1.7V | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 3.6V | 32 bit | 140I/O's | 256KB | -40°C | 24Channels | 85°C | Surface Mount | 12Bit | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | ||||||