128M x 16bit More - Integrated Circuits :
3개 제품을 찾았습니다.Find a huge range of 128M x 16bit More - Integrated Circuits at element14 Korea. We stock a wide range of More - Integrated Circuits, such as 256K x 16bit, 32M x 16bit, 512K x 8bit & 128K x 8bit More - Integrated Circuits from the worlds top manufacturers including: Micron & Integrated Silicon Solution / Issi
보기
구매자
엔지니어
제조업체
Flash Memory Type
DRAM Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩40,341 | SLC NAND | - | 2Gbit | 128M x 16bit | TSOP-I | 2.7V | Parallel | 48Pins | 3.6V | 50MHz | 16ns | 3.3V | -40°C | 85°C | Surface Mount | 2.7V-3.6V SLC NAND Flash Memories | ||||||
Each | 1+ ₩37,020 | - | DDR3 | 2Gbit | 128M x 16bit | BGA | - | - | 96Pins | - | 800MHz | - | 1.5V | -40°C | 95°C | Surface Mount | IS43TR | ||||||
Each | 1+ ₩61,209 | - | DDR3 | 2Gbit | 128M x 16bit | FBGA | - | - | 96Pins | - | 1.066GHz | - | 1.5V | 0°C | 95°C | Surface Mount | - | ||||||