1M x 8bit More - Integrated Circuits :
4개 제품을 찾았습니다.Find a huge range of 1M x 8bit More - Integrated Circuits at element14 Korea. We stock a wide range of More - Integrated Circuits, such as 256K x 16bit, 32M x 16bit, 512K x 8bit & 128K x 8bit More - Integrated Circuits from the worlds top manufacturers including: BSI (brilliance Semiconductor), Integrated Silicon Solution / Issi, Microchip & Stmicroelectronics
보기
구매자
엔지니어
제조업체
Flash Memory Type
SRAM Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩46,952 | - | Asynchronous SRAM | 8Mbit | 1M x 8bit | TSOP-II | 2.4V | - | 44Pins | 3.6V | - | - | 3.3V | -40°C | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩5,369 10+ ₩5,110 25+ ₩5,012 50+ ₩4,914 100+ ₩4,816 가격 더 알아보기 | - | - | 8Mbit | 1M x 8bit | DIP | 4.5V | - | 32Pins | 5V | - | - | - | 0°C | 70°C | Through Hole | - | |||||
Each | 1+ ₩5,805 25+ ₩5,616 | Firmware Hub | - | 8Mbit | 1M x 8bit | TSOP | 3V | Serial | 40Pins | 3.6V | 33MHz | 120ns | 3.3V | 0°C | 85°C | Surface Mount | 3V Firmware LPC Flash Memories | ||||||
Each | 1+ ₩11,258 10+ ₩9,702 25+ ₩9,413 50+ ₩9,401 100+ ₩9,188 가격 더 알아보기 | - | - | - | 1M x 8bit | BGA | 1.65V | - | 48Pins | 3.6V | - | - | - | -40°C | 85°C | Surface Mount | - | ||||||