256Mbit More - Integrated Circuits:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Flash Memory Type
DRAM Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
IC Mounting
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩23,527 | - | SDR | 256Mbit | 8M x 32bit | TSOP-II | - | - | 86Pins | - | 143MHz | - | 3.3V | -40°C | Surface Mount | 85°C | IS42S | ||||||
Each | 1+ ₩24,317 | - | SDR | 256Mbit | 8M x 32bit | TFBGA | - | - | 90Pins | - | 143MHz | - | 3.3V | -40°C | Surface Mount | 85°C | IS42S | ||||||
Each | 1+ ₩17,013 | - | SDR | 256Mbit | 16M x 16bit | TSOP-II | - | - | 54Pins | - | 143MHz | - | 3.3V | -40°C | Surface Mount | 85°C | IS42S | ||||||
Each | 1+ ₩17,823 | - | SDRAM | 256Mbit | 8M x 32bit | TFBGA | - | - | 90Pins | - | 166MHz | - | 3.3V | -40°C | Surface Mount | 85°C | - | ||||||
Each | 1+ ₩16,709 | - | SDRAM | 256Mbit | 16M x 16bit | BGA | - | - | 54Pins | - | 143MHz | - | 3.3V | -40°C | Surface Mount | 85°C | - | ||||||
Each | 1+ ₩19,246 10+ ₩17,841 25+ ₩17,234 50+ ₩16,791 100+ ₩16,189 가격 더 알아보기 | Parallel NOR | - | 256Mbit | 16M x 16bit | TSOP | 2.7V | Parallel | 56Pins | 3.6V | - | 100ns | - | -40°C | Surface Mount | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ ₩7,743 | - | DDR2 | 256Mbit | 16M x 16bit | WBGA | - | - | 84Pins | - | 266MHz | - | 1.8V | 0°C | Surface Mount | 85°C | IS43DR | ||||||
Each | 1+ ₩30,891 | Serial NOR | - | 256Mbit | 64M x 4bit | TBGA | 1.7V | SPI | 24Pins | 2V | 166MHz | - | 1.8V | -40°C | Surface Mount | 85°C | 1.7V-2V Serial NOR Flash Memories | ||||||
Each | 1+ ₩21,282 | - | SDR | 256Mbit | 16M x 16bit | BGA | - | - | 54Pins | - | 143MHz | - | 3.3V | -40°C | Surface Mount | 85°C | IS42S | ||||||