더 필요하세요?
| 수량 | 가격 |
|---|---|
| 100+ | ₩2,045 |
| 250+ | ₩1,938 |
| 500+ | ₩1,861 |
| 1000+ | ₩1,851 |
| 2500+ | ₩1,840 |
제품 정보
제품 개요
The DS90LV031ATMX/NOPB is a quad CMOS differential Line Driver designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing low voltage differential signalling (LVDS) technology. It accepts low voltage LVTTL/LVCMOS input levels and translates them to low voltage (350mV) differential output signals. In addition the driver supports a tri-state function that may be used to disable the output stage, disabling the load current and thus dropping the device to an ultra low idle power state of 13mW typical. The EN inputs allow active low or active high control of the tri-state outputs. The enables are common to all four drivers.
- Low power dissipation (13mW at 3.3V static)
- Interoperable with existing 5V LVDS devices
- Compatible with IEEE 1596.3 SCI LVDS standard
- Compatible with TIA/EIA-644 LVDS standard
- Industrial operating temperature range
- 0.1ns Typical differential skew
- 0.4ns Maximum differential skew
- 2ns Maximum propagation delay
- ±350mV Differential signalling
- Green product and no Sb/Br
애플리케이션
Automation & Process Control, Portable Devices, Sensing & Instrumentation
기술 사양
Differential Line Driver
-40°C
85°C
3V
SOIC
SOIC
LVCMOS, LVTTL
4bit
6kV
-
Differential Line Driver
-
30mA
3.6V
16Pins
400Mbps
LVDS
LVDS
-
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서