More - Integrated Circuits :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(8)
Supply Voltage Min
=1.8V
1
(1)
(2)
(1)
(1)
(4)
(1)
(3)
(7)
USB IC Type
(1)
Device Type
(1)
USB Standard
(1)
Device Core
(1)
(1)
(1)
Supported Standards
(1)
No. of Bits
(4)
Program Memory Size
(1)
(1)
Operating Frequency Max
(1)
(1)
(1)
IC Case / Package
(1)
(1)
(1)
(1)
(1)
(3)
(1)
포장
(8)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | USB IC Type | Device Type | USB Standard | Device Core | Supported Standards | No. of Bits | Program Memory Size | Operating Frequency Max | IC Case / Package | Supply Voltage Min | No. of Pins | Interfaces | Supply Voltage Max | Data Bus Width | No. of I/O's | No. of Ports | RAM Memory Size | Operating Temperature Min | ADC Channels | Operating Temperature Max | IC Mounting | ADC Resolution | MCU Family | MCU Series | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,232 25+₩1,858 100+₩1,821 | - | - | - | - | - | 8bit | - | - | SSOP | 1.8V | 20Pins | Serial, SPI | 5.5V | - | 16I/O's | - | - | -40°C | - | 125°C | - | - | - | - | - | ||||||
Each | 1+₩1,973 25+₩1,642 100+₩1,610 | - | - | - | - | - | 8bit | - | - | SOIC | 1.8V | 18Pins | I2C, Serial | 5.5V | - | 8I/O's | - | - | -40°C | - | 125°C | - | - | - | - | - | ||||||
Each | 1+₩2,189 25+₩1,829 100+₩1,793 | - | - | - | - | - | 8bit | - | - | SSOP | 1.8V | 20Pins | I2C | 5.5V | - | 9I/O's | - | - | -40°C | - | 125°C | - | - | - | - | - | ||||||
Each | 1+₩2,348 25+₩2,302 100+₩2,255 120+₩2,208 | - | - | - | - | - | 8bit | - | - | QFN | 1.8V | 16Pins | I2C, Serial, SPI | 5.5V | - | 9I/O's | - | - | -40°C | - | 125°C | - | - | - | - | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 3300+₩1,771 9900+₩1,743 | - | - | - | PIC12 | - | - | 3.5KB | 32MHz | DFN-EP | 1.8V | 8Pins | EUSART, I2C, SPI | 3.6V | - | 5I/O's | - | 128Byte | -40°C | 4Channels | 85°C | Surface Mount | 10Bit | PIC12 | PIC12LF18xx | PIC12 Family PIC12LF18xx Series Microcontrollers | ||||||
Each | 1+₩1,973 25+₩1,845 100+₩1,785 | - | - | - | AVR | - | - | 32KB | 24MHz | SSOP | 1.8V | 28Pins | I2C, TWI, SPI, USART | 5.5V | - | 22I/O's | - | 4KB | -40°C | 10Channels | 125°C | Surface Mount | 12Bit | AVR DA | AVR32DA | AVR DA Family AVR32DA Series Microcontrollers | ||||||
Each | 1+₩12,308 25+₩10,264 100+₩10,128 168+₩9,992 | - | MAC & PHY Ethernet Controller | - | - | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az | - | - | - | SQFN | 1.8V | 72Pins | - | 3.3V | - | - | - | - | -40°C | - | 85°C | Surface Mount | - | - | - | - | ||||||
Each | 1+₩11,502 25+₩10,466 100+₩10,257 | - | - | - | ARM7TDMI | - | - | - | 33MHz | LQFP | 1.8V | 100Pins | EBI, EMI, UART, USART | 3.6V | 32 bit | 32I/O's | - | 8KB | -40°C | - | 85°C | Surface Mount | - | AT91 | AT91M | AT91 Family AT91M Series Microcontrollers | ||||||
Each | 1+₩19,834 10+₩17,076 25+₩16,174 50+₩15,614 100+₩15,583 가격 더 알아보기 | USB Peripheral Controller | - | USB 2.0 | - | - | - | - | - | TQFP | 1.8V | 64Pins | - | 5V | - | - | 1Ports | - | -40°C | - | 85°C | - | - | - | - | - | ||||||